ex VAT

SMD Aluminium Electrolytic Capacitors:

7,404 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2254391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
€0.136
Min: 900 / Mult: 900
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2805741

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.0975
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2629600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
€0.620
Min: 200 / Mult: 200
Radial Can - SMD
68µF
100V
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3288169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.270
5+
€2.790
10+
€2.440
25+
€1.990
50+
€1.770
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
5.6µF
450V
-
4000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
-
-
16.5mm
65mA
-40°C
105°C
AEC-Q200
3288169RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.770
200+
€1.580
Min: 100 / Mult: 1
Radial Can - SMD
5.6µF
450V
-
4000 hours @ 105°C
Polar
152 CME Series
± 20%
Solder
12.5mm
-
-
16.5mm
65mA
-40°C
105°C
AEC-Q200
3345856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.275
50+
€0.145
100+
€0.129
250+
€0.126
Min: 1 / Mult: 1
Radial Can - SMD
47µF
10V
-
0
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
43mA
-40°C
105°C
AEC-Q200
3254293

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€0.0927
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
10V
-
0
Polar
HA Series
± 20%
Solder
5mm
-
-
5.4mm
43mA
-40°C
105°C
AEC-Q200
3345871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.779
10+
€0.527
50+
€0.484
100+
€0.393
200+
€0.351
Min: 1 / Mult: 1
Radial Can - SMD
220µF
6.3V
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
8mm
-
-
10.2mm
150mA
-40°C
105°C
AEC-Q200
3386124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.252
50+
€0.157
250+
€0.138
500+
€0.0994
1000+
€0.090
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
33µF
6.3V
1.35ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
4mm
-
-
5.8mm
90mA
-55°C
105°C
AEC-Q200
2326090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.157
50+
€0.101
250+
€0.0874
500+
€0.0708
1000+
€0.0661
Min: 5 / Mult: 5
Radial Can - SMD
33µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
85°C
AEC-Q200
2326163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.504
10+
€0.240
50+
€0.227
100+
€0.214
200+
€0.210
Min: 1 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
40mA
-40°C
85°C
AEC-Q200
2068639RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.262
Min: 100 / Mult: 10
Radial Can - SMD
1000µF
6.3V
-
2000 hours @ 85°C
Polar
EDK Series
± 20%
Solder
10mm
10.3mm
10.3mm
10.2mm
700mA
-40°C
85°C
-
2610852

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.115
2500+
€0.0909
5000+
€0.0891
Min: 500 / Mult: 500
Radial Can - SMD
33µF
35V
-
3000 hours @ 105°C
Polar
KZ, V-Chip Series
± 20%
Solder
8mm
-
-
10.5mm
-
-55°C
105°C
-
2069164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.150
500+
€0.117
1000+
€0.0975
2000+
€0.0891
4000+
€0.0797
Min: 100 / Mult: 10
Radial Can - SMD
22µF
16V
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
4.3mm
5.4mm
90mA
-55°C
105°C
-
2254387

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.255
Min: 500 / Mult: 500
Radial Can - SMD
680µF
10V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3335535

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.226
Min: 500 / Mult: 500
Radial Can - SMD
1000µF
10V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
580mA
-40°C
85°C
AEC-Q200
2326229RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.151
250+
€0.132
500+
€0.0957
1000+
€0.0868
2000+
€0.0711
Min: 100 / Mult: 5
Radial Can - SMD
10µF
25V
-
0
Polar
HA Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
2326163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.214
200+
€0.210
Min: 100 / Mult: 1
Radial Can - SMD
22µF
63V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
10.2mm
40mA
-40°C
85°C
AEC-Q200
2326090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0708
1000+
€0.0661
Min: 500 / Mult: 5
Radial Can - SMD
33µF
6.3V
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
4mm
-
-
5.4mm
22mA
-40°C
85°C
AEC-Q200
2326224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.266
250+
€0.216
500+
€0.178
900+
€0.157
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2326224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.469
50+
€0.290
100+
€0.266
250+
€0.216
500+
€0.178
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1850102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.243
250+
€0.201
500+
€0.154
900+
€0.136
Min: 100 / Mult: 1
Radial Can - SMD
150µF
16V
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
1714742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.394
Min: 100 / Mult: 1
Radial Can - SMD
330µF
25V
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
10.2mm
238mA
-40°C
105°C
AEC-Q200
2326133RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.537
Min: 100 / Mult: 1
Radial Can - SMD
220µF
25V
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
10mm
-
-
10.2mm
310mA
-40°C
85°C
AEC-Q200
8823367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.158
500+
€0.123
1000+
€0.102
2500+
€0.0948
5000+
€0.0929
Min: 100 / Mult: 10
Radial Can - SMD
10µF
50V
-
2000 hours @ 105°C
Polar
UUD Series
± 20%
Solder
6.3mm
-
-
5.8mm
165mA
-55°C
105°C
AEC-Q200
26-50 of 7404 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account