0
0 Items€0.00
ex VAT
ex VAT

B41605 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

5,929 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2750321

Date/Lot Code

Each
1+
€13.090
5+
€12.310
10+
€11.520
20+
€11.170
40+
€11.100
More Pricing...
Min: 1 / Mult: 1
3300µF
200V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.03ohm
5.6A
-40°C
85°C
-
3288302

RoHS

Each
1+
€15.240
10+
€13.230
50+
€12.530
100+
€11.510
250+
€11.280
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC10S Series
35mm
60mm
10mm
-
-
-40°C
85°C
-
1903149

RoHS

Each
1+
€6.600
5+
€4.690
10+
€4.160
20+
€3.420
40+
€3.000
More Pricing...
Min: 1 / Mult: 1
820µF
250V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
45mm
10mm
-
3.1A
-25°C
85°C
-
1166583

RoHS

Each
1+
€27.510
3+
€20.510
5+
€18.190
10+
€14.820
20+
€13.300
More Pricing...
Min: 1 / Mult: 1
15000µF
40V
-
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
40mm
70mm
10mm
0.025ohm
12.5A
-40°C
85°C
-
1166643

RoHS

Each
1+
€17.850
5+
€11.810
10+
€10.460
20+
€8.630
40+
€7.740
More Pricing...
Min: 1 / Mult: 1
680µF
250V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
105°C
-
1165365

RoHS

Date/Lot Code

Each
1+
€24.470
5+
€16.180
10+
€14.340
20+
€11.830
40+
€10.610
More Pricing...
Min: 1 / Mult: 1
330µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
30mm
45mm
10mm
0.724ohm
2.22A
-25°C
85°C
-
1165451

RoHS

Date/Lot Code

Each
1+
€20.160
5+
€13.330
10+
€11.810
20+
€9.750
40+
€8.740
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
10000 hours @ 105°C
Polar
059 PLL-SI Series
30mm
50mm
10mm
0.93ohm
940mA
-25°C
105°C
-
2476325

RoHS

Each
1+
€6.270
10+
€4.810
50+
€3.970
100+
€3.680
500+
€3.160
More Pricing...
Min: 1 / Mult: 1
100µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
1.1ohm
1.6A
-40°C
105°C
-
2835148

RoHS

Date/Lot Code

Each
1+
€17.650
10+
€13.830
50+
€12.200
100+
€11.210
250+
€10.640
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
82mm
12.8mm
0.487ohm
6.2A
-40°C
105°C
-
2950829

RoHS

Date/Lot Code

Each
1+
€10.570
10+
€8.670
72+
€6.420
144+
€5.910
504+
€5.870
More Pricing...
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.496ohm
4.99A
-40°C
105°C
-
2610786

RoHS

Each
1+
€3.960
10+
€2.490
50+
€1.820
100+
€1.460
200+
€1.320
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
2750290
Each
1+
€4.990
5+
€4.640
10+
€4.290
25+
€4.160
50+
€3.770
More Pricing...
Min: 1 / Mult: 1
47µF
600V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.6ohm
600mA
-40°C
85°C
-
3521901

RoHS

Each
1+
€10.540
10+
€7.620
50+
€6.410
100+
€5.550
500+
€4.940
More Pricing...
Min: 1 / Mult: 1
13000µF
63V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.034ohm
10.03A
-40°C
85°C
-
3295946

RoHS

Date/Lot Code

Each
1+
€7.710
5+
€6.580
10+
€5.740
20+
€4.150
40+
€3.730
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
45mm
10mm
0.567ohm
1.5A
-40°C
85°C
-
9348123

RoHS

Each
1+
€12.570
10+
€9.630
50+
€8.320
100+
€7.270
300+
€7.120
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALP22 Series
35mm
45mm
17.5mm
0.05ohm
-
-40°C
85°C
-
2102442

RoHS

Each
1+
€16.950
5+
€15.720
10+
€12.580
20+
€11.670
40+
€10.770
More Pricing...
Min: 1 / Mult: 1
1800µF
250V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXH Series
35mm
50mm
10mm
-
3.04A
-25°C
105°C
-
3227806

RoHS

Date/Lot Code

Each
1+
€15.880
36+
€12.620
72+
€10.660
108+
€9.810
504+
€9.270
More Pricing...
Min: 1 / Mult: 1
820µF
450V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.177ohm
8.14A
-40°C
85°C
-
3521938

RoHS

Date/Lot Code

Each
1+
€12.840
Min: 1 / Mult: 1
82000µF
25V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
105°C
-
3521939

RoHS

Each
1+
€7.820
10+
€6.770
Min: 1 / Mult: 1
9100µF
63V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
40mm
-
0.044ohm
8.96A
-40°C
105°C
-
2102690

RoHS

Date/Lot Code

Each
1+
€24.980
3+
€19.340
5+
€17.130
10+
€14.140
20+
€12.680
More Pricing...
Min: 1 / Mult: 1
330µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
1832274

RoHS

Each
1+
€158.180
Min: 1 / Mult: 1
8200µF
450V
-
± 20%
Screw
5000 hours @ 95°C
Polar
500C Series
76.2mm
219.1mm
31.8mm
-
-
-40°C
95°C
-
2476297

RoHS

Date/Lot Code

Each
1+
€2.840
10+
€2.350
50+
€1.980
200+
€1.670
600+
€1.530
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
0.388ohm
1.15A
-25°C
85°C
-
2466083

RoHS

Date/Lot Code

Each
1+
€5.530
5+
€5.380
10+
€5.240
20+
€5.090
40+
€4.420
More Pricing...
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
22mm
36mm
10mm
-
770mA
-25°C
105°C
-
2476313

RoHS

Date/Lot Code

Each
1+
€2.690
10+
€2.430
50+
€1.870
200+
€1.450
600+
€1.330
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
30mm
10mm
-
2.85A
-40°C
85°C
-
2476267

RoHS

Each
1+
€2.720
10+
€2.450
50+
€1.890
400+
€1.340
800+
€1.260
More Pricing...
Min: 1 / Mult: 1
390µF
200V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.18ohm
1.3A
-25°C
105°C
-
1-25 of 5929 items
of 238 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account