ex VAT

Leaded Aluminium Electrolytic Capacitors:

9,969 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2533725

RoHS

Date/Lot Code

Each
1+
€2.050
5+
€2.000
10+
€1.940
25+
€1.890
50+
€1.620
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
WCAP-ATLL Series
-
2.712A
-55°C
105°C
-
2465661

RoHS

Date/Lot Code

Each
1+
€1.090
5+
€1.060
10+
€1.040
25+
€1.010
50+
€0.986
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
WCAP-ATG8 Series
-
2.002A
-40°C
85°C
-
2465695

RoHS

Date/Lot Code

Each
1+
€2.510
5+
€2.190
10+
€1.950
25+
€1.620
Min: 1 / Mult: 1
6800µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
WCAP-ATG8 Series
-
2.97A
-40°C
85°C
-
2480371

RoHS

Each
1+
€2.020
10+
€1.560
50+
€1.360
100+
€1.090
200+
€1.070
Min: 1 / Mult: 1
33µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
30mm
BXW Series
-
1A
-40°C
105°C
-
2480370

RoHS

Each
1+
€1.570
50+
€0.934
100+
€0.835
250+
€0.668
Min: 1 / Mult: 1
33µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
BXW Series
-
875mA
-40°C
105°C
-
2480374

RoHS

Each
1+
€1.860
10+
€1.450
50+
€1.260
100+
€1.110
200+
€1.090
Min: 1 / Mult: 1
39µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
25mm
BXW Series
-
1.088A
-40°C
105°C
-
2480388

RoHS

Each
1+
€2.850
10+
€2.400
50+
€2.200
100+
€1.670
200+
€1.640
Min: 1 / Mult: 1
68µF
420V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
35mm
BXW Series
-
1.6A
-40°C
105°C
-
2465892

RoHS

Date/Lot Code

Each
1+
€0.831
10+
€0.775
Min: 1 / Mult: 1
330µF
50V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
25mm
WCAP-ATUL Series
-
1.6A
-40°C
105°C
-
2750219

RoHS

Date/Lot Code

Each
1+
€1.800
10+
€0.935
25+
€0.898
50+
€0.860
100+
€0.707
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
B41888 Series
0.029ohm
2.53A
-55°C
105°C
AEC-Q200
3235583

RoHS

Date/Lot Code

Each
1+
€1.070
10+
€1.020
25+
€0.969
50+
€0.918
Min: 1 / Mult: 1
1200µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-ATLL Series
-
2.028A
-55°C
105°C
-
3347270

RoHS

Date/Lot Code

Each
1+
€1.640
10+
€1.140
25+
€1.100
50+
€1.050
100+
€0.816
More Pricing...
Min: 1 / Mult: 1
150µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
15mm
FC Series
-
917mA
-55°C
105°C
AEC-Q200
3254009

RoHS

Each
1+
€1.820
10+
€1.260
25+
€1.150
50+
€1.050
100+
€0.938
More Pricing...
Min: 1 / Mult: 1
820µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
15mm
FC Series
-
2A
-55°C
105°C
AEC-Q200
3235581

RoHS

Date/Lot Code

Each
1+
€0.577
10+
€0.433
50+
€0.369
200+
€0.296
400+
€0.265
Min: 1 / Mult: 1
560µF
25V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
20mm
WCAP-ATLL Series
-
1.224A
-55°C
105°C
-
3524053

RoHS

Date/Lot Code

Each
1+
€3.360
10+
€1.900
25+
€1.830
50+
€1.750
100+
€1.460
More Pricing...
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
5000 hours @ 125°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
190 RTL Series
-
2.63A
-55°C
125°C
AEC-Q200
3253923

RoHS

Each
1+
€0.692
10+
€0.475
50+
€0.461
100+
€0.343
200+
€0.312
More Pricing...
Min: 1 / Mult: 1
820µF
16V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FC Series
-
1.22A
-55°C
105°C
AEC-Q200
3235586

RoHS

Date/Lot Code

Each
1+
€3.090
10+
€3.030
25+
€2.970
Min: 1 / Mult: 1
2700µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
WCAP-ATLL Series
-
2.958A
-55°C
105°C
-
3346898

RoHS

Each
1+
€0.753
10+
€0.455
50+
€0.393
100+
€0.362
200+
€0.340
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
EB Series
-
430mA
-40°C
105°C
-
2841856

RoHS

Each
1+
€9.310
10+
€6.230
20+
€6.110
Min: 1 / Mult: 1
47µF
500V
-10%, +50%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
18mm
40mm
-
-
TTA Series
8.818ohm
290mA
-25°C
85°C
-
2346214

RoHS

Date/Lot Code

Each
1+
€0.492
50+
€0.336
100+
€0.305
250+
€0.273
500+
€0.268
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
23mm
YXG Series
-
1.65A
-40°C
105°C
-
8812411

RoHS

Each
10+
€0.135
100+
€0.0938
500+
€0.0842
1000+
€0.0751
2000+
€0.0718
More Pricing...
Min: 10 / Mult: 10
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
UPM Series
-
265mA
-55°C
105°C
-
1144673

RoHS

Each
1+
€0.520
50+
€0.355
100+
€0.322
250+
€0.289
500+
€0.268
More Pricing...
Min: 1 / Mult: 1
2200µF
6.3V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
23mm
ZL Series
-
2.15A
-40°C
105°C
-
1144705

RoHS

Date/Lot Code

Each
1+
€0.890
50+
€0.601
100+
€0.555
250+
€0.538
500+
€0.501
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
ZL Series
-
2.77A
-40°C
105°C
-
2841964

RoHS

Each
5+
€0.139
50+
€0.0939
Min: 5 / Mult: 5
22µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
-
-
11mm
UVZ Series
-
71mA
-55°C
105°C
-
2841860

RoHS

Each
1+
€0.868
10+
€0.696
100+
€0.542
500+
€0.488
Min: 1 / Mult: 1
470µF
16V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
8mm
20mm
-
-
TTA Series
0.7055ohm
450mA
-40°C
85°C
-
1144694

RoHS

Date/Lot Code

Each
1+
€1.310
50+
€0.749
100+
€0.578
250+
€0.561
500+
€0.522
Min: 1 / Mult: 1
2200µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
ZL Series
-
2.77A
-40°C
105°C
-
101-125 of 9969 items
of 399 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account