ex VAT

Leaded Aluminium Electrolytic Capacitors:

9,999 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2079149

RoHS

Each
1+
€0.249
5+
€0.189
10+
€0.129
25+
€0.120
50+
€0.112
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
55mA
-40°C
105°C
-
1907186

RoHS

Each
1+
€0.161
5+
€0.125
10+
€0.114
25+
€0.0963
50+
€0.0937
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
170mA
-55°C
105°C
AEC-Q200
1848547
Each
1+
€0.335
5+
€0.312
10+
€0.196
25+
€0.180
50+
€0.165
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
NHG-A Series
-
270mA
-55°C
105°C
AEC-Q200
8126747

RoHS

Each
5+
€0.178
50+
€0.104
250+
€0.0919
500+
€0.0699
1500+
€0.0632
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ZLH Series
-
345mA
-40°C
105°C
-
1165614

RoHS

Date/Lot Code

Each
1+
€2.390
10+
€1.690
50+
€1.480
100+
€1.260
200+
€1.190
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
7000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
136 RVI Series
0.72ohm
870mA
-55°C
105°C
-
2346522

RoHS

Each
1+
€0.593
50+
€0.405
100+
€0.368
250+
€0.340
500+
€0.315
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PK Series
-
1.18A
-40°C
85°C
-
2079145

RoHS

Each
1+
€0.354
5+
€0.282
10+
€0.210
25+
€0.195
50+
€0.182
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
EB Series
-
99mA
-40°C
105°C
-
1848459

RoHS

Each
1+
€0.240
5+
€0.213
10+
€0.120
25+
€0.107
50+
€0.0935
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FC Series
-
95mA
-55°C
105°C
AEC-Q200
1673472

RoHS

Each
1+
€2.320
3+
€2.270
5+
€1.960
10+
€1.640
20+
€1.610
More Pricing...
Min: 1 / Mult: 1
100µF
250V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
EE Series
-
2.1A
-25°C
105°C
-
1902901

RoHS

Date/Lot Code

Each
1+
€1.510
5+
€1.030
10+
€0.880
20+
€0.816
40+
€0.754
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
32mm
MCGPR Series
-
1.9A
-40°C
85°C
-
8813027

RoHS

Each
1+
€2.050
10+
€1.380
25+
€1.330
50+
€1.270
100+
€1.040
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
UPS Series
-
2.35A
-55°C
105°C
-
1165514

RoHS

Each
1+
€1.750
10+
€0.896
50+
€0.856
100+
€0.815
200+
€0.745
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
136 RVI Series
2.4ohm
450mA
-55°C
105°C
-
1800849

RoHS

Date/Lot Code

Each
1+
€1.660
10+
€0.870
50+
€0.831
200+
€0.791
400+
€0.685
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2500 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
146 RTI Series
-
420mA
-55°C
125°C
AEC-Q200
2079118

RoHS

Date/Lot Code

Each
1+
€1.070
5+
€0.877
10+
€0.683
20+
€0.638
40+
€0.590
More Pricing...
Min: 1 / Mult: 1
330µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
EB Series
-
381mA
-40°C
105°C
-
1165609

RoHS

Date/Lot Code

Each
1+
€4.460
5+
€3.560
10+
€2.660
20+
€2.620
40+
€2.580
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35mm
136 RVI Series
0.1ohm
2.6A
-55°C
105°C
-
1165474

RoHS

Date/Lot Code

Each
1+
€2.710
10+
€1.580
50+
€1.530
100+
€1.470
200+
€1.430
More Pricing...
Min: 1 / Mult: 1
220µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
10mm
18mm
-
-
021 ASM Series
0.8ohm
330mA
-40°C
85°C
-
9692517

RoHS

Each
1+
€0.536
5+
€0.450
10+
€0.325
25+
€0.293
50+
€0.261
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9693076

RoHS

Each
1+
€1.730
3+
€1.680
5+
€1.310
10+
€0.936
20+
€0.893
More Pricing...
Min: 1 / Mult: 1
1000µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
NHG-A Series
-
930mA
-55°C
105°C
AEC-Q200
1695292

RoHS

Date/Lot Code

Each
1+
€3.140
10+
€2.080
50+
€2.010
100+
€1.940
200+
€1.790
More Pricing...
Min: 1 / Mult: 1
47µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
8mm
18mm
-
-
118 AHT Series
2.4ohm
126mA
-40°C
125°C
-
8812543

RoHS

Each
1+
€0.501
50+
€0.278
100+
€0.248
250+
€0.245
500+
€0.196
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
UPM Series
-
460mA
-55°C
105°C
-
8766738

RoHS

Each
1+
€0.165
5+
€0.128
10+
€0.117
25+
€0.104
50+
€0.0941
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
-
7mm
AK Series
-
70mA
-40°C
85°C
-
9696466

RoHS

Each
1+
€0.968
5+
€0.698
10+
€0.416
25+
€0.405
50+
€0.372
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ED Series
-
300mA
-25°C
105°C
-
9693661

RoHS

Each
1+
€0.126
5+
€0.108
10+
€0.0757
25+
€0.0658
50+
€0.0559
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
1907238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.818
10+
€0.495
50+
€0.471
100+
€0.446
200+
€0.400
More Pricing...
Min: 1 / Mult: 1
1000µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FR Series
-
2.18A
-40°C
105°C
-
8126321

RoHS

Each
5+
€0.230
50+
€0.156
250+
€0.126
500+
€0.120
1000+
€0.113
More Pricing...
Min: 5 / Mult: 5
470µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
ZLH Series
-
945mA
-40°C
105°C
-
301-325 of 9999 items
of 400 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account