ex VAT

Leaded Aluminium Electrolytic Capacitors:

9,999 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1831317

RoHS

Date/Lot Code

Each
1+
€1.660
10+
€0.924
50+
€0.883
100+
€0.841
200+
€0.763
More Pricing...
Min: 1 / Mult: 1
22µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
BXC Series
-
730mA
-25°C
105°C
-
1907212

RoHS

Each
1+
€2.050
3+
€1.930
5+
€1.820
10+
€1.700
20+
€1.570
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
NHG-A Series
-
985mA
-55°C
105°C
AEC-Q200
1165512

RoHS

Date/Lot Code

Each
1+
€1.610
10+
€0.758
50+
€0.731
100+
€0.704
200+
€0.640
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
136 RVI Series
1.6ohm
480mA
-55°C
105°C
-
1165559

RoHS

Date/Lot Code

Each
1+
€11.750
5+
€9.630
10+
€7.510
20+
€7.360
40+
€7.200
More Pricing...
Min: 1 / Mult: 1
2200µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
-
120 ATC Series
0.019ohm
4.17A
-40°C
125°C
AEC-Q200
1219456

RoHS

Each
1+
€0.623
5+
€0.548
10+
€0.304
25+
€0.278
50+
€0.253
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
20mm
FM Series
-
1.56A
-40°C
105°C
-
1236679

RoHS

Date/Lot Code

Each
1+
€0.163
50+
€0.116
100+
€0.0943
250+
€0.0834
500+
€0.0757
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCNP Series
-
35mA
-40°C
85°C
-
1236681

RoHS

Date/Lot Code

Each
1+
€0.324
50+
€0.233
100+
€0.188
250+
€0.167
500+
€0.151
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
5mm
8mm
-
-
11.5mm
MCNP Series
-
90mA
-40°C
85°C
-
1800682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.702
10+
€0.379
50+
€0.361
100+
€0.343
200+
€0.336
Min: 1 / Mult: 1
220µF
50V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FR Series
-
1.65A
-40°C
105°C
-
1848386

RoHS

Each
1+
€0.235
5+
€0.184
10+
€0.154
25+
€0.146
50+
€0.125
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
280mA
-40°C
105°C
-
9693963

RoHS

Date/Lot Code

Each
1+
€1.600
3+
€1.510
5+
€1.210
10+
€0.900
20+
€0.851
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
900mA
-40°C
85°C
-
1831280

RoHS

Each
1+
€0.441
50+
€0.263
100+
€0.228
250+
€0.219
500+
€0.210
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
16mm
ZLJ Series
-
1.6A
-40°C
105°C
-
1848447

RoHS

Each
1+
€0.302
5+
€0.253
10+
€0.193
25+
€0.186
50+
€0.150
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1673482

RoHS

Each
1+
€2.260
3+
€2.020
5+
€1.640
10+
€1.260
20+
€1.230
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
20mm
EE Series
-
1.07A
-25°C
105°C
-
1712580

RoHS

Date/Lot Code

Each
1+
€0.607
50+
€0.378
100+
€0.298
250+
€0.297
500+
€0.237
More Pricing...
Min: 1 / Mult: 1
820µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
1165470

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.010
100+
€0.921
250+
€0.845
500+
€0.768
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 20%
Axial Leaded
2000 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
8ohm
60mA
-40°C
85°C
-
1165480

RoHS

Date/Lot Code

Each
1+
€4.050
10+
€2.230
25+
€2.140
50+
€2.040
100+
€1.950
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
-
021 ASM Series
0.56ohm
560mA
-40°C
85°C
-
2068963

RoHS

Each
10+
€0.0642
100+
€0.0613
500+
€0.0469
1000+
€0.0412
2000+
€0.0359
More Pricing...
Min: 10 / Mult: 10
100µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESK Series
-
165mA
-40°C
85°C
-
2068968

RoHS

Each
10+
€0.199
100+
€0.161
500+
€0.146
1000+
€0.131
3000+
€0.126
More Pricing...
Min: 10 / Mult: 10
1000µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
15mm
ESK Series
-
630mA
-40°C
85°C
-
1848399

RoHS

Each
1+
€0.144
5+
€0.130
10+
€0.116
25+
€0.111
50+
€0.105
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
1848554

RoHS

Each
1+
€2.490
3+
€2.210
5+
€1.930
10+
€1.650
20+
€1.530
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
NHG-A Series
-
1.91A
-55°C
105°C
AEC-Q200
1848454

RoHS

Each
1+
€1.510
5+
€1.220
10+
€0.923
20+
€0.862
40+
€0.797
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
FC Series
-
2.205A
-55°C
105°C
AEC-Q200
1695291

RoHS

Date/Lot Code

Each
1+
€3.590
50+
€2.050
100+
€1.860
250+
€1.740
500+
€1.620
More Pricing...
Min: 1 / Mult: 1
22µF
63V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
-
118 AHT Series
5.1ohm
77mA
-40°C
125°C
-
1219454

RoHS

Each
1+
€0.257
5+
€0.201
10+
€0.185
25+
€0.136
50+
€0.131
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6mm
-
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
9692878

RoHS

Each
1+
€1.160
5+
€0.784
10+
€0.468
20+
€0.465
40+
€0.461
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
8126461

RoHS

Each
1+
€0.337
50+
€0.208
100+
€0.191
250+
€0.169
500+
€0.151
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
ZLH Series
-
1.33A
-40°C
105°C
-
276-300 of 9999 items
of 400 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account