Leaded MLCC Multilayer Ceramic Capacitors:

9,627 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2544871

RoHS

Date/Lot Code

Each
10+
€0.910
100+
€0.745
500+
€0.675
1000+
€0.603
2500+
€0.556
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Radial Leaded
X0U
5mm
Radial Leaded
-
K_H Series
-
5mm
3.2mm
5mm
-55°C
175°C
AEC-Q200
2860126

RoHS

Date/Lot Code

Each
10+
€0.148
100+
€0.106
500+
€0.0963
1000+
€0.0675
2500+
€0.0611
More Pricing...
Min: 10 / Mult: 10
47pF
100V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261715

RoHS

Date/Lot Code

Each
10+
€0.136
100+
€0.120
500+
€0.0918
1000+
€0.0834
2000+
€0.076
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
5.4mm
-55°C
160°C
AEC-Q200
3261714

RoHS

Date/Lot Code

Each
10+
€0.118
100+
€0.104
500+
€0.0861
1000+
€0.0667
2000+
€0.0608
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
6.4mm
-55°C
160°C
AEC-Q200
3619043

RoHS

Date/Lot Code

Each
1+
€0.362
10+
€0.214
50+
€0.186
100+
€0.157
200+
€0.129
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
PC Pin
X5R
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
85°C
-
3261719

RoHS

Date/Lot Code

Each
10+
€0.150
100+
€0.132
500+
€0.101
1000+
€0.0845
2000+
€0.077
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
6.4mm
-55°C
160°C
AEC-Q200
1740555

Date/Lot Code

Each
1+
€3.330
50+
€1.980
100+
€1.710
250+
€1.420
500+
€1.300
More Pricing...
Min: 1 / Mult: 1
0.18µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
CK06 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
1740729

Date/Lot Code

Each
1+
€2.940
5+
€2.720
10+
€2.490
25+
€2.090
50+
€1.980
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 10%
Radial Leaded
X7R
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
3.43mm
-55°C
125°C
-
1740735

Date/Lot Code

Each
1+
€2.840
5+
€2.680
10+
€2.510
25+
€2.460
50+
€2.410
More Pricing...
Min: 1 / Mult: 1
0.47µF
50V
± 20%
Radial Leaded
Z5U
0.825mm
DIP
-
DIPGuard MD Series
-
6.6mm
2.54mm
4.19mm
10°C
85°C
-
2859999

RoHS

Date/Lot Code

Each
10+
€0.254
100+
€0.185
500+
€0.149
1000+
€0.116
2500+
€0.104
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
-55°C
125°C
-
2860138

RoHS

Date/Lot Code

Each
10+
€0.171
100+
€0.117
500+
€0.106
1000+
€0.0798
2500+
€0.0695
More Pricing...
Min: 10 / Mult: 10
560pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580614

RoHS

Each
5+
€1.340
50+
€1.020
250+
€0.692
500+
€0.624
1000+
€0.569
More Pricing...
Min: 5 / Mult: 5
1µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3265496

RoHS

Date/Lot Code

Each
10+
€0.195
100+
€0.172
500+
€0.132
1000+
€0.110
2000+
€0.100
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
125°C
AEC-Q200
3580594

RoHS

Date/Lot Code

Each
10+
€0.281
100+
€0.232
500+
€0.165
1000+
€0.133
2500+
€0.115
More Pricing...
Min: 10 / Mult: 10
2200pF
200V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
3618955

RoHS

Date/Lot Code

Each
1+
€0.263
10+
€0.153
50+
€0.115
100+
€0.076
200+
€0.0745
More Pricing...
Min: 1 / Mult: 1
4700pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3289410

RoHS

Date/Lot Code

Each
5+
€0.137
50+
€0.097
250+
€0.0715
500+
€0.0517
1000+
€0.0456
More Pricing...
Min: 5 / Mult: 5
680pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
3618929

RoHS

Date/Lot Code

Each
1+
€0.238
10+
€0.144
50+
€0.127
100+
€0.109
200+
€0.090
More Pricing...
Min: 1 / Mult: 1
330pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3580602

RoHS

Date/Lot Code

Each
10+
€0.626
100+
€0.511
500+
€0.372
1000+
€0.296
2500+
€0.267
More Pricing...
Min: 10 / Mult: 10
4700pF
200V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K_G Series
-
5.1mm
3.2mm
5.1mm
-55°C
160°C
AEC-Q200
3619033

RoHS

Each
1+
€0.248
10+
€0.150
50+
€0.133
100+
€0.116
200+
€0.0949
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3580627

RoHS

Date/Lot Code

Each
10+
€0.514
100+
€0.425
Min: 10 / Mult: 10
0.47µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
3.1mm
5.1mm
-
-
-55°C
160°C
AEC-Q200
3416667

RoHS

Date/Lot Code

Each
1+
€0.286
10+
€0.169
50+
€0.157
100+
€0.144
200+
€0.115
More Pricing...
Min: 1 / Mult: 1
150pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3618853

RoHS

Date/Lot Code

Each
1+
€0.295
10+
€0.171
50+
€0.150
100+
€0.128
200+
€0.107
More Pricing...
Min: 1 / Mult: 1
1000pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
3619022

RoHS

Each
1+
€0.248
10+
€0.144
50+
€0.123
100+
€0.101
200+
€0.0829
More Pricing...
Min: 1 / Mult: 1
22pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
3289379

RoHS

Each
5+
€0.200
50+
€0.158
250+
€0.112
500+
€0.0886
1000+
€0.0737
More Pricing...
Min: 5 / Mult: 5
100pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3580604

RoHS

Date/Lot Code

Each
10+
€0.327
100+
€0.269
500+
€0.194
1000+
€0.155
2500+
€0.140
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
-
K_G Series
-
3.8mm
2.6mm
3.8mm
-55°C
160°C
AEC-Q200
26-50 of 9627 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account