0
0 Items€0.00
ex VAT
ex VAT

WYO Series Suppression Ceramic Capacitors:

1,868 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
€0.819
50+
€0.481
100+
€0.341
250+
€0.324
500+
€0.313
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
250V
-
-
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
2507754

RoHS

Date/Lot Code

Each
1+
€0.410
10+
€0.226
50+
€0.198
100+
€0.169
200+
€0.154
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
2677046

RoHS

Date/Lot Code

Each
1+
€0.238
50+
€0.156
100+
€0.131
250+
€0.103
500+
€0.0975
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
1902226

RoHS

Date/Lot Code

Each
1+
€0.372
50+
€0.224
100+
€0.197
250+
€0.160
500+
€0.148
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
2507758

RoHS

Each
1+
€0.677
10+
€0.421
50+
€0.391
100+
€0.360
200+
€0.333
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
VY2 Series
-40°C
-
125°C
2987304

RoHS

Date/Lot Code

Each
1+
€0.524
50+
€0.327
100+
€0.221
250+
€0.203
500+
€0.181
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
AY1 Series
-55°C
-
125°C
3267177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.290
10+
€1.110
50+
€0.774
100+
€0.648
500+
€0.547
More Pricing...
Min: 1 / Mult: 1
680pF
± 10%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
1902203

RoHS

Date/Lot Code

Each
1+
€0.343
50+
€0.202
100+
€0.153
250+
€0.126
500+
€0.115
More Pricing...
Min: 1 / Mult: 1
330pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
2860160

RoHS

Each
1+
€0.343
10+
€0.206
50+
€0.177
100+
€0.147
200+
€0.137
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
3289463

RoHS

Date/Lot Code

Each
1+
€1.560
10+
€1.340
50+
€1.170
100+
€1.140
200+
€1.100
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
2429869

RoHS

Each
1+
€0.305
50+
€0.193
100+
€0.132
250+
€0.121
500+
€0.113
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
AY2 Series
-55°C
-
125°C
3812245

RoHS

Date/Lot Code

Each
1+
€0.458
10+
€0.281
50+
€0.253
100+
€0.224
200+
€0.212
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY2 Series
-40°C
-
125°C
2992682

RoHS

Each
1+
€0.543
10+
€0.338
50+
€0.301
100+
€0.264
200+
€0.259
Min: 1 / Mult: 1
15pF
± 10%
X1 / Y1
500V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
DE1 Series
20°C
-
85°C
3289437

RoHS

Date/Lot Code

Each
1+
€0.311
50+
€0.207
100+
€0.190
250+
€0.155
500+
€0.143
More Pricing...
Min: 1 / Mult: 1
150pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
1902237

RoHS

Date/Lot Code

Each
1+
€0.600
10+
€0.445
50+
€0.408
100+
€0.332
200+
€0.307
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY2 Series
-40°C
-
125°C
3267171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.966
500+
€0.818
1000+
€0.760
Min: 100 / Mult: 1
10pF
± 5%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.930
10+
€1.650
50+
€1.160
100+
€0.966
500+
€0.818
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3267177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.648
500+
€0.547
1000+
€0.509
Min: 100 / Mult: 1
680pF
± 10%
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
-
CAS Series
-55°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
€1.170
50+
€0.542
100+
€0.486
250+
€0.447
500+
€0.360
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
-
WKP Series
-40°C
-
125°C
3812247

RoHS

Date/Lot Code

Each
1+
€0.800
50+
€0.508
100+
€0.356
250+
€0.328
500+
€0.310
More Pricing...
Min: 1 / Mult: 1
100pF
± 20%
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WKO Series
-40°C
-
125°C
3812252

RoHS

Date/Lot Code

Each
1+
€1.150
50+
€0.788
100+
€0.578
250+
€0.532
500+
€0.443
More Pricing...
Min: 1 / Mult: 1
5000pF
± 20%
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
WYO Series
-40°C
-
125°C
3812243

RoHS

Date/Lot Code

Each
1+
€0.353
50+
€0.209
100+
€0.178
250+
€0.144
500+
€0.134
More Pricing...
Min: 1 / Mult: 1
33pF
± 10%
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
VY1 Series
-40°C
-
125°C
2440191

RoHS

Date/Lot Code

Each
10+
€0.124
100+
€0.0743
500+
€0.0665
1000+
€0.0587
2000+
€0.0517
More Pricing...
Min: 10 / Mult: 10
1000pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C900AC SFTY X1-400 Y2-250 Series
-40°C
-
125°C
4146275

RoHS

Each
1+
€1.950
10+
€1.250
50+
€0.961
100+
€0.851
Min: 1 / Mult: 1
1000pF
± 10%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
-
C700 Series
-55°C
-
125°C
4146237

RoHS

Date/Lot Code

Each
1+
€1.870
10+
€1.640
50+
€1.270
100+
€1.170
Min: 1 / Mult: 1
4700pF
± 20%
X1 / Y2
400V
250V
-
Radial Leaded
Through Hole
-
10mm
-
-
-
C700 Series
-55°C
-
125°C
1-25 of 1868 items
of 75 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account