ex VAT

Suppression Ceramic Capacitors:

1,874 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Suppression Class
Voltage Rating X
Dielectric Characteristic
Voltage Rating Y
Stacking Height
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Capacitor Terminals
Product Diameter
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2992760

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
€0.147
Min: 600 / Mult: 600
1500pF
-
± 20%
X1 / Y1
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
DE1 Series
-
-
-25°C
-
85°C
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.880
10+
€1.410
50+
€1.130
100+
€0.938
500+
€0.798
More Pricing...
Min: 1 / Mult: 1
10pF
-
± 5%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
CAS Series
-
-
-55°C
-
125°C
3267171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.938
500+
€0.798
1000+
€0.741
Min: 100 / Mult: 1
10pF
-
± 5%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
CAS Series
-
-
-55°C
-
125°C
3267177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.631
500+
€0.534
1000+
€0.523
Min: 100 / Mult: 1
680pF
-
± 10%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
CAS Series
-
-
-55°C
-
125°C
3812243

RoHS

Date/Lot Code

Each
1+
€0.320
50+
€0.174
100+
€0.162
250+
€0.141
500+
€0.131
More Pricing...
Min: 1 / Mult: 1
33pF
-
± 10%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
VY1 Series
-
-
-40°C
-
125°C
3818543RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.445
250+
€0.412
500+
€0.387
1000+
€0.364
Min: 100 / Mult: 5
33pF
-
± 5%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
WCAP-CSSA Series
-
-
-55°C
-
125°C
3812244

RoHS

Date/Lot Code

Each
1+
€0.372
50+
€0.196
100+
€0.182
250+
€0.159
500+
€0.147
More Pricing...
Min: 1 / Mult: 1
4700pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
VY2 Series
-
-
-40°C
-
125°C
3812249

RoHS

Date/Lot Code

Each
1+
€0.969
50+
€0.434
100+
€0.411
250+
€0.350
500+
€0.328
More Pricing...
Min: 1 / Mult: 1
100pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
WKP Series
-
-
-40°C
-
125°C
3818543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.803
50+
€0.445
250+
€0.412
500+
€0.387
1000+
€0.364
Min: 5 / Mult: 5
33pF
-
± 5%
X2
250V
-
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
WCAP-CSSA Series
-
-
-55°C
-
125°C
2610638

RoHS

Each
10+
€0.461
50+
€0.345
100+
€0.308
500+
€0.246
1000+
€0.230
More Pricing...
Min: 10 / Mult: 10
470pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
ERP610 Series
-
-
-40°C
-
125°C
2440191

RoHS

Date/Lot Code

Each
10+
€0.125
100+
€0.0822
500+
€0.0727
1000+
€0.0691
2000+
€0.0677
More Pricing...
Min: 10 / Mult: 10
1000pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C900AC SFTY X1-400 Y2-250 Series
-
-
-40°C
-
125°C
2610631

RoHS

Each
1+
€1.690
10+
€1.170
50+
€1.010
100+
€0.848
500+
€0.713
More Pricing...
Min: 1 / Mult: 1
4700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
ERP610 Series
-
-
-40°C
-
125°C
4146275

RoHS

Each
1+
€1.640
10+
€1.130
50+
€0.952
100+
€0.774
Min: 1 / Mult: 1
1000pF
-
± 10%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146331

RoHS

Date/Lot Code

Each
1+
€1.970
10+
€1.350
50+
€1.120
100+
€1.110
750+
€0.884
More Pricing...
Min: 1 / Mult: 1
3900pF
-
± 20%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4260678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.529
200+
€0.485
500+
€0.441
Min: 100 / Mult: 1
4700pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
AY1 Series
-
-
-55°C
-
125°C
4208294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.700
50+
€1.040
250+
€0.899
500+
€0.778
1000+
€0.715
Min: 5 / Mult: 5
220pF
-
± 5%
X1 / Y2
250V
-
250V
-
2008 [5020 Metric]
Surface Mount
-
-
-
VJ Series
-
-
-55°C
-
125°C
4260701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.346
10+
€0.227
50+
€0.195
100+
€0.139
200+
€0.125
More Pricing...
Min: 1 / Mult: 1
220pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
10mm
-
AY2 Series
-
-
-55°C
-
125°C
4260729RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.163
250+
€0.150
500+
€0.125
1000+
€0.106
Min: 100 / Mult: 1
68pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
AY2 Series
-
-
-55°C
-
125°C
4146280

RoHS

Date/Lot Code

Each
10+
€0.418
50+
€0.382
100+
€0.347
Min: 10 / Mult: 10
3300pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146308

RoHS

Date/Lot Code

Each
10+
€0.173
100+
€0.145
500+
€0.135
Min: 10 / Mult: 10
220pF
-
± 10%
X1 / Y2
440V
-
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
C700 Series
-
-
-55°C
-
125°C
4146274

RoHS

Date/Lot Code

Each
10+
€0.377
50+
€0.342
100+
€0.311
500+
€0.260
1000+
€0.244
Min: 10 / Mult: 10
3300pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4146248

RoHS

Date/Lot Code

Each
10+
€0.392
50+
€0.363
100+
€0.330
Min: 10 / Mult: 10
1500pF
-
± 20%
X1 / Y1
440V
-
400VAC
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-40°C
-
125°C
4146252

RoHS

Date/Lot Code

Each
1+
€1.520
10+
€1.110
50+
€0.893
Min: 1 / Mult: 1
2200pF
-
± 20%
X1 / Y1
440V
-
400VAC
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-40°C
-
125°C
4146236

RoHS

Date/Lot Code

Each
10+
€0.512
50+
€0.455
100+
€0.410
Min: 10 / Mult: 10
4700pF
-
± 20%
X1 / Y2
400V
-
250V
-
Radial Leaded
Through Hole
-
10mm
-
C700 Series
-
-
-55°C
-
125°C
4260675RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.202
200+
€0.183
500+
€0.164
Min: 100 / Mult: 1
470pF
-
± 20%
X1 / Y1
760V
-
500V
-
Radial Leaded
Through Hole
-
10mm
-
AY1 Series
-
-
-55°C
-
125°C
26-50 of 1874 items
of 75 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account