0
0 Items€0.00
ex VAT
ex VAT

Single Layer Ceramic Capacitors:

954 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4066780

RoHS

Date/Lot Code

Each
1+
€0.334
50+
€0.196
100+
€0.129
250+
€0.123
500+
€0.117
More Pricing...
Min: 1 / Mult: 1
4700pF
1kV
-20%, +80%
E
5mm
PC Pin
CK45 Series
-25°C
-
105°C
4176793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.720
50+
€1.630
100+
€1.330
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
2200pF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4149840

RoHS

Date/Lot Code

Each
1+
€0.381
50+
€0.213
100+
€0.149
250+
€0.137
500+
€0.131
More Pricing...
Min: 1 / Mult: 1
56pF
3kV
± 5%
SL
7.5mm
PC Pin
CC45 Series
-25°C
-
125°C
4176811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.180
10+
€1.620
50+
€1.500
100+
€1.160
500+
€1.140
Min: 1 / Mult: 1
39pF
6kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
-
85°C
4176796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.550
10+
€1.820
50+
€1.660
100+
€1.270
500+
€1.170
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.340
10+
€1.010
50+
€0.854
100+
€0.697
500+
€0.556
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176801

RoHS

Date/Lot Code

Each
1+
€2.360
10+
€1.630
50+
€1.400
200+
€1.160
600+
€1.100
More Pricing...
Min: 1 / Mult: 1
6800pF
10kV
± 20%
Y5U
10mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176797

RoHS

Each
1+
€2.360
10+
€1.720
50+
€1.500
100+
€1.290
500+
€1.100
More Pricing...
Min: 1 / Mult: 1
6800pF
4kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.720
50+
€1.630
100+
€1.140
500+
€1.130
More Pricing...
Min: 1 / Mult: 1
47pF
1kV
± 10%
SL
5mm
Radial Leaded
CGP Series
-25°C
-
85°C
4176810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
10+
€1.460
50+
€1.390
100+
€1.230
500+
€1.160
More Pricing...
Min: 1 / Mult: 1
15pF
3kV
± 10%
SL
5mm
Radial Leaded
CGP Series
-25°C
-
85°C
4176804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.720
50+
€1.630
100+
€1.330
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.890
10+
€1.450
50+
€1.170
100+
€0.975
500+
€0.864
More Pricing...
Min: 1 / Mult: 1
1000pF
4kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.630
50+
€1.490
100+
€1.350
500+
€1.290
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4209360

RoHS

Date/Lot Code

Each
1+
€0.150
50+
€0.124
100+
€0.097
250+
€0.093
500+
€0.090
More Pricing...
Min: 1 / Mult: 1
15pF
1kV
± 10%
SL0
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
4258683

RoHS

Each
1+
€0.334
50+
€0.215
100+
€0.122
250+
€0.105
500+
€0.0887
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 10%
B
5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
4258668

RoHS

Date/Lot Code

Each
1+
€0.410
50+
€0.248
100+
€0.165
250+
€0.159
500+
€0.153
More Pricing...
Min: 1 / Mult: 1
8pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430830

RoHS

Each
1+
€0.211
50+
€0.133
100+
€0.107
250+
€0.104
500+
€0.098
More Pricing...
Min: 1 / Mult: 1
10pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430817

RoHS

Each
1+
€0.391
50+
€0.233
100+
€0.154
250+
€0.142
500+
€0.137
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430776

RoHS

Each
1+
€0.438
50+
€0.189
100+
€0.163
250+
€0.140
500+
€0.129
More Pricing...
Min: 1 / Mult: 1
680pF
3kV
± 10%
B
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3651168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.381
50+
€0.250
100+
€0.156
250+
€0.144
500+
€0.116
Min: 1 / Mult: 1
18pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430855

RoHS

Each
1+
€0.390
50+
€0.229
100+
€0.152
250+
€0.147
500+
€0.145
Min: 1 / Mult: 1
15pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430779

RoHS

Each
1+
€0.397
50+
€0.203
100+
€0.139
250+
€0.135
500+
€0.128
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
-
105°C
3816891

RoHS

Each
1+
€0.381
50+
€0.164
100+
€0.131
250+
€0.116
Min: 1 / Mult: 1
10pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.372
50+
€0.222
100+
€0.152
250+
€0.135
500+
€0.130
Min: 1 / Mult: 1
12pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3430850

RoHS

Each
1+
€0.438
50+
€0.212
100+
€0.205
250+
€0.189
500+
€0.173
More Pricing...
Min: 1 / Mult: 1
3pF
6kV
± 0.25pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
51-75 of 954 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account