ex VAT

Single Layer Ceramic Capacitors:

959 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1827843

RoHS

Date/Lot Code

Each
1+
€0.393
50+
€0.176
100+
€0.144
250+
€0.132
500+
€0.119
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1835017

RoHS

Date/Lot Code

Each
1+
€0.175
50+
€0.0843
100+
€0.0747
250+
€0.0661
500+
€0.0575
More Pricing...
Min: 1 / Mult: 1
560pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
2309032

RoHS

Each
1+
€1.700
10+
€1.230
25+
€1.170
50+
€1.080
100+
€1.050
More Pricing...
Min: 1 / Mult: 1
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1141789

RoHS

Date/Lot Code

Each
5+
€0.248
50+
€0.130
250+
€0.0977
500+
€0.091
1000+
€0.0833
More Pricing...
Min: 5 / Mult: 5
470pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827827

RoHS

Each
1+
€0.121
50+
€0.0762
100+
€0.058
250+
€0.0534
500+
€0.0374
More Pricing...
Min: 1 / Mult: 1
470pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1702661

RoHS

Date/Lot Code

Each
1+
€1.340
10+
€1.090
50+
€0.962
100+
€0.890
200+
€0.835
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
1141801

RoHS

Each
1+
€0.316
50+
€0.139
100+
€0.123
250+
€0.110
500+
€0.0968
More Pricing...
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1141803

RoHS

Date/Lot Code

Each
1+
€0.489
50+
€0.228
100+
€0.203
250+
€0.190
500+
€0.177
More Pricing...
Min: 1 / Mult: 1
1000pF
2kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
1827828

RoHS

Each
1+
€0.172
50+
€0.0843
100+
€0.0642
250+
€0.0575
500+
€0.0508
More Pricing...
Min: 1 / Mult: 1
680pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1827831

RoHS

Each
1+
€0.172
50+
€0.0843
100+
€0.0747
250+
€0.0642
500+
€0.0537
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1692258

RoHS

Each
1+
€2.040
2+
€1.580
3+
€1.430
5+
€1.280
10+
€1.110
More Pricing...
Min: 1 / Mult: 1
0.01µF
500V
± 10%
Y5P
5mm
Radial Leaded
MCC Series
-25°C
-
85°C
9411887

RoHS

Date/Lot Code

Each
10+
€0.147
100+
€0.0762
500+
€0.0542
2500+
€0.0286
5000+
€0.026
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
-20%, +80%
Y5V
5mm
Radial Leaded
MCFY Series
-25°C
-
85°C
1650712

RoHS

Date/Lot Code

Each
1+
€6.750
3+
€6.020
5+
€5.300
10+
€4.570
20+
€4.490
More Pricing...
Min: 1 / Mult: 1
0.01µF
6kV
± 20%
Z5U
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1827837

RoHS

Each
1+
€0.120
50+
€0.076
100+
€0.058
250+
€0.0534
500+
€0.0383
More Pricing...
Min: 1 / Mult: 1
2200pF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
-
85°C
1650710

RoHS

Each
1+
€5.380
2+
€4.690
3+
€4.260
5+
€3.820
10+
€2.900
More Pricing...
Min: 1 / Mult: 1
0.01µF
1kV
± 10%
Y5P
9.52mm
Radial Leaded
MCC Series
-25°C
-
85°C
2112937

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.220
25+
€1.070
50+
€0.959
100+
€0.790
More Pricing...
Min: 1 / Mult: 1
56pF
1kV
± 5%
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1702656

RoHS

Each
1+
€1.340
10+
€1.090
50+
€0.962
100+
€0.890
200+
€0.835
More Pricing...
Min: 1 / Mult: 1
1pF
1kV
± 0.5pF
C0K / P100
6.4mm
Radial Leaded
561R Series
-55°C
-
105°C
2395789

RoHS

Each
1+
€2.000
10+
€1.010
100+
€0.996
500+
€0.914
1000+
€0.819
More Pricing...
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
-
105°C
2988563

RoHS

Date/Lot Code

Each
1+
€2.950
10+
€1.600
25+
€1.550
50+
€1.490
100+
€1.440
More Pricing...
Min: 1 / Mult: 1
1000pF
15kV
± 20%
Y6P
12.5mm
Radial Leaded
HVCC Series
-30°C
-
105°C
2860152

RoHS

Date/Lot Code

Each
1+
€0.355
50+
€0.180
100+
€0.161
250+
€0.145
500+
€0.128
More Pricing...
Min: 1 / Mult: 1
22pF
1kV
± 10%
SL
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
2860151

RoHS

Date/Lot Code

Each
1+
€0.795
10+
€0.391
50+
€0.378
100+
€0.364
200+
€0.343
More Pricing...
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Z5U
7.5mm
Radial Leaded
S Series
-30°C
-
125°C
2988559

RoHS

Date/Lot Code

Each
1+
€2.660
10+
€1.420
25+
€1.370
50+
€1.310
100+
€1.260
More Pricing...
Min: 1 / Mult: 1
220pF
15kV
± 20%
Y6P
12.5mm
PC Pin
HVCC Series
-30°C
-
105°C
2860047

RoHS

Date/Lot Code

Each
1+
€0.364
50+
€0.161
100+
€0.121
250+
€0.107
500+
€0.0938
More Pricing...
Min: 1 / Mult: 1
1000pF
1kV
± 10%
S3N
5mm
Radial Leaded
F Series
-30°C
-
125°C
2860146

RoHS

Each
5+
€0.255
50+
€0.146
250+
€0.130
500+
€0.103
1000+
€0.093
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5P
5mm
Radial Leaded
S Series
-30°C
-
125°C
2920015

RoHS

Date/Lot Code

Each
1+
€53.050
5+
€46.130
10+
€39.210
20+
€38.430
40+
€37.640
More Pricing...
Min: 1 / Mult: 1
100pF
40kV
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
26-50 of 959 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account