ex VAT

Capacitor Arrays:

2,010 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4692025RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.234
500+
€0.204
1000+
€0.177
2000+
€0.176
4000+
€0.148
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.176
100+
€0.157
500+
€0.101
1000+
€0.0997
2000+
€0.0977
More Pricing...
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0997
100+
€0.0882
500+
€0.069
1000+
€0.0623
2000+
€0.0542
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.260
100+
€0.234
500+
€0.204
1000+
€0.177
2000+
€0.176
More Pricing...
Min: 10 / Mult: 10
1000pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.210
100+
€0.119
500+
€0.0929
1000+
€0.0852
2000+
€0.0785
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.157
500+
€0.101
1000+
€0.0997
2000+
€0.0977
4000+
€0.0824
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.231
100+
€0.207
500+
€0.168
1000+
€0.165
2000+
€0.158
More Pricing...
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
4692004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.194
500+
€0.156
1000+
€0.144
2000+
€0.133
4000+
€0.111
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4692011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.243
250+
€0.219
500+
€0.194
1000+
€0.165
2000+
€0.164
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4583105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.175
500+
€0.142
1000+
€0.129
2000+
€0.121
4000+
€0.105
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4694548

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.101
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.155
500+
€0.138
1000+
€0.125
2000+
€0.118
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.069
1000+
€0.0623
2000+
€0.0542
4000+
€0.046
Min: 500 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4694550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0853
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
100V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.236
100+
€0.194
500+
€0.156
1000+
€0.144
2000+
€0.133
More Pricing...
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4531844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.105
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
Standard Terminal
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
4692011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.527
50+
€0.243
250+
€0.219
500+
€0.194
1000+
€0.165
More Pricing...
Min: 5 / Mult: 5
0.1µF
0612 [1632 Metric]
25V
4Capacitors
Standard Terminal
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.198
500+
€0.162
1000+
€0.155
2000+
€0.148
4000+
€0.137
Min: 100 / Mult: 10
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4694551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.121
Min: 4000 / Mult: 4000
470pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
4692039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.254
100+
€0.198
500+
€0.162
1000+
€0.155
2000+
€0.148
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Standard Terminal
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3232498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.158
100+
€0.106
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.232
100+
€0.163
500+
€0.145
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.226
100+
€0.151
500+
€0.140
1000+
€0.102
2000+
€0.094
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.205
100+
€0.116
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.106
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
151-175 of 2010 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account