ex VAT

Capacitor Arrays:

2,003 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1301757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.189
100+
€0.143
500+
€0.114
1000+
€0.109
2000+
€0.104
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.0814
500+
€0.0798
1000+
€0.0781
2000+
€0.0765
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156711RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.101
500+
€0.0948
1000+
€0.0938
2000+
€0.0871
4000+
€0.0804
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.124
500+
€0.119
1000+
€0.114
2000+
€0.101
4000+
€0.090
Min: 100 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.120
500+
€0.113
1000+
€0.107
2000+
€0.0948
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.350
100+
€0.273
500+
€0.263
1000+
€0.246
2000+
€0.220
More Pricing...
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.121
100+
€0.0919
500+
€0.0833
1000+
€0.0766
2000+
€0.0747
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.189
100+
€0.139
500+
€0.136
1000+
€0.125
2000+
€0.123
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3759307

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0795
Min: 4000 / Mult: 4000
220pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3289093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.209
100+
€0.187
500+
€0.149
1000+
€0.139
2000+
€0.136
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
3759308

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0788
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3289092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.171
100+
€0.128
500+
€0.110
1000+
€0.101
2000+
€0.099
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.273
500+
€0.263
1000+
€0.246
2000+
€0.220
4000+
€0.194
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3351907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.157
500+
€0.137
1000+
€0.133
2000+
€0.129
4000+
€0.121
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301758RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.165
500+
€0.158
1000+
€0.146
2000+
€0.134
4000+
€0.121
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
3351865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0833
1000+
€0.0766
2000+
€0.0747
4000+
€0.0575
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.136
500+
€0.129
1000+
€0.126
2000+
€0.123
4000+
€0.103
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301759RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.139
500+
€0.136
1000+
€0.125
2000+
€0.123
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.181
100+
€0.136
500+
€0.129
1000+
€0.126
2000+
€0.123
More Pricing...
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.114
500+
€0.106
1000+
€0.0977
2000+
€0.0872
4000+
€0.0766
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
1301757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.143
500+
€0.114
1000+
€0.109
2000+
€0.104
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
156814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0824
1000+
€0.0804
2000+
€0.0776
4000+
€0.0575
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
2507925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.187
100+
€0.140
500+
€0.112
1000+
€0.102
2000+
€0.0933
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2507925RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.140
500+
€0.112
1000+
€0.102
2000+
€0.0933
Min: 100 / Mult: 10
0.022µF
0612 [1632 Metric]
100V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
0.8mm
-55°C
125°C
CA Array Series
-
2665462

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.111
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
76-100 of 2003 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account