ex VAT

Capacitor Arrays:

2,002 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4167057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.173
100+
€0.139
500+
€0.124
1000+
€0.105
2000+
€0.103
Min: 10 / Mult: 10
150pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4166191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.164
100+
€0.130
500+
€0.109
1000+
€0.100
2000+
€0.098
Min: 10 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0658
1000+
€0.0549
2000+
€0.0538
Min: 500 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3233641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.226
100+
€0.150
500+
€0.140
Min: 10 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.226
100+
€0.151
500+
€0.140
1000+
€0.102
2000+
€0.094
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3351920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.175
100+
€0.141
500+
€0.136
1000+
€0.127
2000+
€0.124
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.196
100+
€0.175
500+
€0.152
1000+
€0.130
2000+
€0.126
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.122
100+
€0.108
500+
€0.0853
1000+
€0.0776
2000+
€0.076
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.143
100+
€0.132
500+
€0.113
1000+
€0.0948
2000+
€0.0881
More Pricing...
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.150
100+
€0.134
500+
€0.106
1000+
€0.0977
2000+
€0.092
More Pricing...
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
156711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.102
500+
€0.0948
1000+
€0.0891
2000+
€0.0872
More Pricing...
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.530
10+
€1.150
50+
€0.917
100+
€0.833
500+
€0.705
More Pricing...
Min: 1 / Mult: 1
0.047µF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889903

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0693
Min: 4000 / Mult: 4000
220pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.150
500+
€0.140
Min: 100 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.126
100+
€0.103
500+
€0.0939
1000+
€0.0881
2000+
€0.0863
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.251
100+
€0.178
500+
€0.138
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3759309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0948
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232410RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.145
500+
€0.135
1000+
€0.107
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.151
500+
€0.140
1000+
€0.102
2000+
€0.094
4000+
€0.086
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.112
100+
€0.0843
500+
€0.0805
1000+
€0.0747
2000+
€0.0661
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.116
100+
€0.0814
500+
€0.0798
1000+
€0.0781
2000+
€0.0765
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0651
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.138
100+
€0.121
500+
€0.116
1000+
€0.0987
2000+
€0.0948
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0642
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0745
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
26-50 of 2002 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account