ex VAT

SMD Tantalum Capacitors:

9,825 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
498658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.271
50+
€0.177
250+
€0.141
500+
€0.117
1000+
€0.106
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
-
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.204
100+
€0.153
500+
€0.126
1000+
€0.121
Min: 10 / Mult: 10
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.547
50+
€0.546
100+
€0.484
Min: 10 / Mult: 10
47µF
16V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1135215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.050
10+
€1.130
50+
€1.100
100+
€1.060
200+
€1.040
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2313944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€1.250
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
570400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.310
10+
€0.735
50+
€0.684
100+
€0.632
200+
€0.630
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1754183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.424
50+
€0.201
250+
€0.179
500+
€0.176
1000+
€0.172
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.589
10+
€0.395
50+
€0.383
100+
€0.375
200+
€0.368
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1658503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.541
50+
€0.263
250+
€0.237
500+
€0.193
1000+
€0.179
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
-
± 10%
0.5ohm
B
-
412mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1457420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.230
100+
€0.155
500+
€0.125
1000+
€0.115
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
-
± 10%
3.2ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.544
50+
€0.498
100+
€0.385
Min: 10 / Mult: 10
47µF
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
498920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.350
50+
€0.215
250+
€0.193
500+
€0.153
1000+
€0.145
Min: 5 / Mult: 5
1µF
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1692396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.790
10+
€1.250
50+
€1.190
100+
€1.120
500+
€0.852
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.253
100+
€0.155
500+
€0.125
1000+
€0.115
Min: 10 / Mult: 10
1µF
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1793894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.520
50+
€0.475
100+
€0.429
500+
€0.395
1000+
€0.367
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.587
Min: 100 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.806
50+
€0.750
100+
€0.693
Min: 10 / Mult: 10
22µF
35V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1432579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.555
50+
€0.442
250+
€0.346
500+
€0.319
1000+
€0.298
Min: 5 / Mult: 5
100µF
6.3V
1210 [3225 Metric]
-
± 10%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2283872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.380
10+
€0.722
50+
€0.694
100+
€0.665
200+
€0.652
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1457491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.618
50+
€0.588
100+
€0.558
500+
€0.401
1000+
€0.379
More Pricing...
Min: 10 / Mult: 10
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
197166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.579
10+
€0.273
50+
€0.260
100+
€0.246
200+
€0.241
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2333010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.264
50+
€0.172
250+
€0.156
500+
€0.138
1000+
€0.122
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
-
± 20%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1833917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.475
50+
€0.337
250+
€0.294
500+
€0.284
1000+
€0.273
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 20%
1.7ohm
B
-
224mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1754065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.150
10+
€0.568
50+
€0.527
100+
€0.485
200+
€0.440
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.393
50+
€0.256
250+
€0.231
500+
€0.187
1000+
€0.174
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
76-100 of 9825 items
of 393 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account