ex VAT

SMD Tantalum Capacitors:

9,825 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2217308

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.268
Min: 500 / Mult: 500
47µF
16V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
469mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1462445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€0.673
50+
€0.646
100+
€0.619
200+
€0.607
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.219
100+
€0.142
500+
€0.114
1000+
€0.104
Min: 10 / Mult: 10
4.7µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1135058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.591
200+
€0.580
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1135078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.565
50+
€0.438
250+
€0.352
500+
€0.311
1000+
€0.275
More Pricing...
Min: 5 / Mult: 5
10µF
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
-
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
-
1432387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.550
10+
€1.240
50+
€1.080
100+
€1.040
200+
€1.000
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
570450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.858
10+
€0.575
50+
€0.522
100+
€0.469
200+
€0.457
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
-
± 10%
0.5ohm
C
-
469mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
197634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.895
10+
€0.476
50+
€0.455
100+
€0.434
200+
€0.425
Min: 1 / Mult: 1
10µF
35V
2312 [6032 Metric]
-
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.670
10+
€1.850
50+
€1.530
100+
€1.430
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1658966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.744
50+
€0.399
250+
€0.364
500+
€0.304
1000+
€0.282
Min: 5 / Mult: 5
33µF
16V
1210 [3225 Metric]
-
± 10%
0.35ohm
B
-
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1432447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.553
50+
€0.264
250+
€0.237
500+
€0.194
1000+
€0.180
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
S
-
147mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
1135076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.287
50+
€0.188
250+
€0.170
500+
€0.151
1000+
€0.133
Min: 5 / Mult: 5
4.7µF
10V
0805 [2012 Metric]
-
± 10%
9ohm
R
-
78mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.454
50+
€0.212
250+
€0.182
500+
€0.157
1000+
€0.148
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
1457492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.588
50+
€0.564
100+
€0.540
Min: 10 / Mult: 10
100µF
10V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1463352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.850
10+
€1.230
50+
€1.150
100+
€1.020
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1457493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.800
50+
€0.796
100+
€0.587
Min: 10 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.470
10+
€1.060
50+
€0.997
100+
€0.918
200+
€0.900
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1135058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.240
10+
€0.644
50+
€0.618
100+
€0.591
200+
€0.580
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1457412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.179
100+
€0.160
500+
€0.128
1000+
€0.118
Min: 10 / Mult: 10
10µF
6.3V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2321218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.540
50+
€0.462
100+
€0.383
Min: 10 / Mult: 10
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1702715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€1.900
50+
€1.560
100+
€1.480
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2321228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.090
10+
€1.620
50+
€1.300
100+
€1.150
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
-
± 10%
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.558
500+
€0.401
1000+
€0.379
2000+
€0.371
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.670
10+
€1.850
50+
€1.560
100+
€1.450
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1432427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.553
50+
€0.376
250+
€0.248
500+
€0.212
1000+
€0.175
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
-
± 10%
5ohm
P
-
110mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
51-75 of 9825 items
of 393 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account