0
0 Items€0.00
ex VAT
ex VAT

Leaded Tantalum Capacitors:

2,615 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9708227

RoHS

Each
1+
€1.600
10+
€0.743
50+
€0.484
100+
€0.400
200+
€0.336
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
14mm
MCCB Series
-55°C
85°C
-
1100470

RoHS

Date/Lot Code

Each
1+
€1.030
50+
€0.655
100+
€0.610
250+
€0.567
500+
€0.525
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1187294

RoHS

Date/Lot Code

Each
1+
€6.360
10+
€5.380
50+
€4.490
100+
€4.070
200+
€3.800
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
9708529

RoHS

Each
1+
€0.817
50+
€0.247
100+
€0.209
250+
€0.171
500+
€0.147
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
9708308

RoHS

Each
1+
€3.380
10+
€1.800
25+
€1.490
50+
€1.260
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708545

RoHS

Each
1+
€1.360
10+
€0.629
50+
€0.410
100+
€0.339
200+
€0.284
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Date/Lot Code

Each
1+
€3.240
10+
€2.900
50+
€2.550
100+
€2.270
500+
€1.980
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457613

RoHS

Date/Lot Code

Each
1+
€2.570
10+
€1.820
50+
€1.650
100+
€1.450
500+
€1.340
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708316

RoHS

Each
1+
€0.780
50+
€0.236
100+
€0.200
250+
€0.164
500+
€0.141
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1100478

RoHS

Date/Lot Code

Each
1+
€0.887
50+
€0.573
100+
€0.495
250+
€0.481
500+
€0.467
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
3.1ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
9708510

RoHS

Each
1+
€1.010
50+
€0.306
100+
€0.253
250+
€0.212
500+
€0.183
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
PC Pin
5.1mm
13ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1100496

RoHS

Date/Lot Code

Each
1+
€1.240
50+
€0.687
100+
€0.617
250+
€0.573
500+
€0.529
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
9708391

RoHS

Each
1+
€3.880
10+
€2.080
25+
€1.720
50+
€1.440
100+
€1.240
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
9708448

RoHS

Each
1+
€1.640
10+
€0.760
50+
€0.494
100+
€0.409
200+
€0.343
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
9708553

RoHS

Each
1+
€1.820
10+
€0.846
50+
€0.551
100+
€0.455
200+
€0.382
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
3ohm
-
-
Radial Leaded
5.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1100492

RoHS

Date/Lot Code

Each
1+
€0.725
50+
€0.428
100+
€0.401
250+
€0.373
500+
€0.347
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708537

RoHS

Each
1+
€1.040
10+
€0.484
50+
€0.315
100+
€0.261
200+
€0.218
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1869986

RoHS

Each
1+
€5.050
10+
€2.700
25+
€1.870
50+
€1.610
100+
€1.400
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1457569

RoHS

Date/Lot Code

Each
1+
€1.960
10+
€1.430
50+
€1.350
100+
€1.270
500+
€1.240
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708464

RoHS

Each
1+
€3.100
10+
€1.300
50+
€0.900
100+
€0.775
200+
€0.676
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€0.711
50+
€0.444
100+
€0.429
250+
€0.413
500+
€0.384
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1100497

RoHS

Date/Lot Code

Each
1+
€1.660
50+
€1.330
100+
€1.220
250+
€1.130
500+
€1.050
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
9708359

RoHS

Each
1+
€1.760
10+
€0.817
50+
€0.531
100+
€0.440
200+
€0.369
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
12.5mm
MCCB Series
-55°C
125°C
-
9708596

RoHS

Each
1+
€4.090
10+
€2.180
25+
€1.810
50+
€1.510
100+
€1.310
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
9708502

RoHS

Each
1+
€1.010
50+
€0.306
100+
€0.253
250+
€0.212
500+
€0.183
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
PC Pin
5.1mm
15ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
26-50 of 2615 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account