ex VAT

Film Capacitors:

19,677 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Product Range
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429347

RoHS

Each
10+
€0.100
100+
€0.0684
500+
€0.0602
1000+
€0.0494
3500+
€0.0432
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
R82 Series
PC Pin
± 5%
2546767

RoHS

Date/Lot Code

Each
1+
€2.340
10+
€1.520
25+
€1.460
50+
€1.400
100+
€1.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
F339X1 Series
-
± 10%
2495819

RoHS

Date/Lot Code

Each
10+
€0.329
100+
€0.296
500+
€0.242
1500+
€0.166
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
R46 Series
-
± 20%
2925612

RoHS

Each
1+
€1.470
10+
€1.030
25+
€1.000
50+
€0.969
100+
€0.604
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
ECQUA Series
-
± 10%
3649874

RoHS

Date/Lot Code

Each
10+
€0.442
100+
€0.291
500+
€0.254
1000+
€0.233
2000+
€0.214
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
B32641B Series
PC Pin
± 10%
3519060

RoHS

Date/Lot Code

Each
5+
€1.470
50+
€0.850
250+
€0.778
500+
€0.762
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
B32673P Series
PC Pin
± 10%
3597322

RoHS

Each
1+
€0.989
10+
€0.669
50+
€0.615
100+
€0.499
200+
€0.445
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
ECQUA Series
-
± 10%
3373887

RoHS

Date/Lot Code

Each
1+
€2.930
10+
€2.050
50+
€1.700
170+
€1.380
510+
€1.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
F862 V054 Series
-
± 10%
3437445

RoHS

Each (Supplied on Full Reel)
Full Reel
6800+
€0.0944
Min: 6800 / Mult: 6800
Metallized PP
Radial Box - 2 Pin
0.01µF
B32921 Series
-
± 20%
1215546

RoHS

Date/Lot Code

Each
1+
€4.460
10+
€2.950
25+
€2.940
50+
€2.920
100+
€2.550
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
MKT373 Series
Radial Leaded
± 10%
2456360

RoHS

Date/Lot Code

Each
10+
€0.418
100+
€0.309
500+
€0.248
1800+
€0.192
3600+
€0.188
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
R60 Series
PC Pin
± 10%
1519282

RoHS

Each
10+
€0.237
100+
€0.186
500+
€0.147
2500+
€0.118
3750+
€0.109
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
FKP2 Series
PC Pin
± 5%
2809049

RoHS

Each
10+
€0.521
50+
€0.499
100+
€0.477
500+
€0.364
1000+
€0.339
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
220pF
R76 Series
PC Pin
± 5%
2763233

RoHS

Each
10+
€0.0878
100+
€0.0599
500+
€0.0527
1000+
€0.0432
3000+
€0.0379
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
R82 Series
Radial Leaded
± 10%
2677836

RoHS

Date/Lot Code

Each
10+
€0.731
100+
€0.481
500+
€0.420
1000+
€0.385
2000+
€0.354
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
B32642B Series
PC Pin
± 5%
2805901

RoHS

Each
1+
€0.437
10+
€0.316
50+
€0.270
100+
€0.228
200+
€0.201
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
ECWF(A) Series
Radial Leaded
± 5%
2710253

RoHS

Each
10+
€0.0786
100+
€0.0542
500+
€0.0497
1000+
€0.0424
3000+
€0.0385
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
R82 Series
Radial Leaded
± 10%
2835649

RoHS

Date/Lot Code

Each
10+
€0.411
50+
€0.409
100+
€0.407
750+
€0.291
1500+
€0.270
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
F862 Series
-
± 10%
3106553

RoHS

Each
1+
€3.190
5+
€2.260
10+
€2.000
25+
€1.640
50+
€1.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
-
PC Pin
± 10%
2763143

RoHS

Each
10+
€0.293
100+
€0.265
500+
€0.214
1300+
€0.177
2600+
€0.164
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
R46 Series
-
± 10%
2763227

RoHS

Date/Lot Code

Each
10+
€0.0919
100+
€0.0626
500+
€0.0551
1000+
€0.0453
3500+
€0.0397
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
R82 Series
Radial Leaded
± 10%
3598612

RoHS

Each
10+
€0.414
50+
€0.384
100+
€0.354
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
R47 Series
-
± 10%
3649836

RoHS

Date/Lot Code

Each
10+
€0.223
100+
€0.200
500+
€0.162
1800+
€0.119
3600+
€0.117
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
R76 Series
Radial Leaded
± 5%
3922823

RoHS

Date/Lot Code

Each
10+
€0.582
50+
€0.570
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
R41B Series
-
± 10%
3922805

RoHS

Date/Lot Code

Each
10+
€0.277
100+
€0.250
500+
€0.202
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
R41B Series
-
± 10%
26-50 of 19677 items
of 788 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account