ex VAT

Antennas - Dual Band Chip:

184 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4162363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.200
200+
€1.070
500+
€0.991
Min: 100 / Mult: 1
8mm x 3mm x 1.33mm
-
-
1.575GHz
-
1.603GHz
-
-
-
-
-
-
-
4557981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.631
10+
€0.439
100+
€0.306
500+
€0.253
1000+
€0.227
Min: 5 / Mult: 5
0
-
-
2.45GHz
-
5GHz
-
-
-
-
-
-
SMD Chip Antenna
4353502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.219
10+
€0.149
100+
€0.112
500+
€0.104
1000+
€0.0982
Min: 5 / Mult: 5
1.6mm x 0.8mm x 0.4mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
4353501RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.264
500+
€0.200
1000+
€0.182
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
4558800

RoHS

Each
1+
€2.570
10+
€1.620
25+
€1.380
50+
€1.280
100+
€1.180
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
4469270
Each
1+
€43.350
Min: 1 / Mult: 1
8mm x 6mm x 0.5mm
-
-
4.75GHz
-
7.25GHz
-
-
-
-
-
-
-
4262644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.264
500+
€0.262
Min: 100 / Mult: 10
1.6mm x 0.8mm x 0.4mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4262644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.383
10+
€0.300
25+
€0.269
50+
€0.267
100+
€0.264
More Pricing...
Min: 1 / Mult: 1
1.6mm x 0.8mm x 0.4mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4461661

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.980
10+
€1.320
25+
€1.220
50+
€1.130
100+
€1.040
More Pricing...
Min: 1 / Mult: 1
8mm x 6mm x 0.5mm
-
-
4.75GHz
-
7.25GHz
-
-
-
-
-
-
-
4461661RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.040
500+
€0.891
Min: 100 / Mult: 1
-
-
-
4.75GHz
-
7.25GHz
-
-
-
-
-
-
-
4557984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.373
500+
€0.332
Min: 100 / Mult: 1
-
-
-
1.575GHz
-
1.602GHz
-
-
-
-
-
-
-
4368309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
10+
€1.600
25+
€1.460
50+
€1.390
100+
€1.310
More Pricing...
Min: 1 / Mult: 1
14mm x 10.75mm x 1mm
-
-
1.176GHz
-
1.5835GHz
-
-
-
-
-
-
-
4557982RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.390
500+
€1.200
Min: 100 / Mult: 1
-
-
-
900MHz
-
1.8GHz
-
-
-
-
-
-
-
4732106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€2.070
25+
€2.050
50+
€2.030
100+
€1.860
More Pricing...
Min: 1 / Mult: 1
40mm x 7mm x 3mm
-
-
829MHz
-
2.2GHz
-
-
-
-
-
-
-
4368309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.310
500+
€1.270
Min: 100 / Mult: 1
14mm x 10.75mm x 1mm
-
-
1.176GHz
-
1.5835GHz
-
-
-
-
-
-
-
4391646

RoHS

Date/Lot Code

Each
1+
€2.520
10+
€1.870
25+
€1.720
50+
€1.630
100+
€1.540
More Pricing...
Min: 1 / Mult: 1
35mm x 9mm x 3.2mm
-
-
830MHz
-
1.94GHz
-
-
-
-
-
-
-
4353502RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.112
500+
€0.104
1000+
€0.0982
Min: 100 / Mult: 10
1.6mm x 0.8mm x 0.4mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
4656557

RoHS

Each
1+
€1.890
10+
€1.380
25+
€1.320
50+
€1.240
100+
€1.150
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
1.575GHz
-
1.561GHz
-
-
-
-
-
-
-
4656558

RoHS

Each
1+
€1.760
10+
€1.290
25+
€1.230
50+
€1.150
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
-
4557978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.171
500+
€0.141
1000+
€0.127
Min: 100 / Mult: 5
-
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
4557984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.667
10+
€0.474
25+
€0.426
50+
€0.400
100+
€0.373
More Pricing...
Min: 1 / Mult: 1
0
-
-
1.575GHz
-
1.602GHz
-
-
-
-
-
-
SMD Chip Antenna
4353501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.658
10+
€0.409
100+
€0.264
500+
€0.200
1000+
€0.182
Min: 5 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
4.76GHz
-
6.14GHz
-
-
-
-
-
-
SMD Chip Antenna
4397876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.210
10+
€1.640
50+
€1.500
100+
€1.340
250+
€1.270
Min: 1 / Mult: 1
15mm x 4mm x 1.5mm
-
-
750MHz
-
2.2GHz
-
-
-
-
-
-
-
4391647

RoHS

Date/Lot Code

Each
1+
€3.200
10+
€2.480
25+
€2.350
50+
€2.200
100+
€2.050
More Pricing...
Min: 1 / Mult: 1
49.6mm x 8mm x 3.2mm
-
-
829MHz
-
2.6GHz
-
-
-
-
-
-
-
4751972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.030
10+
€0.789
25+
€0.761
50+
€0.706
100+
€0.656
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 2mm
-
-
868MHz
-
915MHz
-
-
-
-
-
-
-
76-100 of 184 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account