PolySwitch RGEF Series Radial Leaded PPTCs:
814 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Italy. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Schurter
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating VAC
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €0.478 10+ €0.368 50+ €0.341 100+ €0.293 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF Series | - | 72VDC | - | 650mA | - | 1.3A | - | 2.5s | - | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.944 10+ €0.726 25+ €0.674 50+ €0.579 100+ €0.551 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ €0.637 10+ €0.490 50+ €0.455 100+ €0.391 200+ €0.351 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RUEF Series | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.605 50+ €0.524 250+ €0.472 500+ €0.395 1000+ €0.362 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 4A | - | 6.8A | - | 1s | - | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 1+ €0.644 10+ €0.495 50+ €0.460 100+ €0.395 200+ €0.355 | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | - | 60VDC | - | 900mA | - | 1.8A | - | 2s | - | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.852 10+ €0.787 25+ €0.694 50+ €0.601 100+ €0.554 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF Series | - | 16VDC | - | 12A | - | 22.1A | - | 8s | - | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ €0.756 50+ €0.655 250+ €0.590 500+ €0.493 | Min: 5 / Mult: 5 | Through Hole | MF-RG | - | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 10+ €0.173 100+ €0.150 500+ €0.106 2500+ €0.0879 5000+ €0.0767 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | - | 60VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.546 50+ €0.484 250+ €0.442 500+ €0.374 1500+ €0.347 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 4A | - | 7.5A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ €0.772 50+ €0.669 250+ €0.547 | Min: 5 / Mult: 5 | Through Hole | MF-RHT | - | 16VDC | - | 11A | - | 20A | - | 11s | - | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ €0.736 10+ €0.688 25+ €0.625 50+ €0.558 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 13A | - | 24A | - | 13s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 5+ €0.501 10+ €0.466 25+ €0.435 50+ €0.363 | Min: 5 / Mult: 5 | - | - | - | 32VDC | - | 500mA | - | 1A | - | 3s | - | Round | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 1+ €0.844 10+ €0.649 50+ €0.563 100+ €0.518 200+ €0.466 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | - | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 5+ €0.426 10+ €0.396 25+ €0.370 50+ €0.336 | Min: 5 / Mult: 5 | - | - | - | 32VDC | - | 1A | - | 1.9A | - | 6.2s | - | Round | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €1.120 10+ €1.040 25+ €0.950 50+ €0.847 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ €1.150 10+ €1.080 25+ €0.982 50+ €0.876 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ €0.938 10+ €0.876 25+ €0.796 50+ €0.710 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ €1.180 10+ €1.110 25+ €1.010 50+ €0.899 | Min: 5 / Mult: 5 | - | MC Dual Protection MOV Range | 240V | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.545 50+ €0.391 100+ €0.374 250+ €0.357 500+ €0.329 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 10+ €0.236 50+ €0.197 100+ €0.164 250+ €0.147 500+ €0.131 | Min: 10 / Mult: 10 | Through Hole | MC36 | - | 30VDC | - | 1.1A | - | 2.2A | - | 2.3s | - | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ €0.347 10+ €0.281 50+ €0.264 100+ €0.249 200+ €0.239 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RXEF | - | 60VDC | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.492 50+ €0.416 250+ €0.359 500+ €0.331 1000+ €0.306 More Pricing... | Min: 5 / Mult: 5 | Through Hole | POLY-FUSE 60R Series | - | 60VDC | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.411 50+ €0.362 250+ €0.312 500+ €0.287 1500+ €0.266 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.485 50+ €0.430 250+ €0.393 500+ €0.362 1500+ €0.335 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 5+ €0.401 50+ €0.353 250+ €0.304 500+ €0.280 1500+ €0.259 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | - | 60VDC | - | 750mA | - | 1.5A | - | 6.3s | - | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||