MF-R Series Radial Leaded PPTCs:
815 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Italy. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Schurter
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €1.980 5+ €1.740 10+ €1.640 25+ €1.550 50+ €1.410 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 60R Series | 60VDC | - | 2.5A | - | 5A | - | 15.6s | - | Round | 40A | 10.2mm | 19.93mm | - | 3.1mm | 26.2mm | -40°C | 85°C | - | |||||
Each | 1+ €0.478 10+ €0.368 50+ €0.341 100+ €0.293 200+ €0.279 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF Series | 72VDC | - | 650mA | - | 1.3A | - | 2.5s | - | Rectangular | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.637 10+ €0.490 50+ €0.455 100+ €0.391 200+ €0.351 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30VDC | - | 4A | - | 8A | - | 12.7s | - | Rectangular | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ €1.060 50+ €0.761 250+ €0.641 500+ €0.546 1500+ €0.509 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-RHT | 16VDC | - | 10A | - | 18.5A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ €0.944 10+ €0.726 25+ €0.674 50+ €0.579 100+ €0.551 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF Series | 30VDC | - | 6A | - | 12A | - | 16s | - | Rectangular | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 5+ €0.605 50+ €0.524 250+ €0.472 500+ €0.395 1000+ €0.362 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 4A | - | 6.8A | - | 1s | - | Round | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 10+ €0.136 100+ €0.119 500+ €0.104 2500+ €0.0828 5000+ €0.0738 More Pricing... | Min: 10 / Mult: 10 | - | - | BK60 Series | 60VDC | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ €0.644 10+ €0.495 50+ €0.460 100+ €0.395 200+ €0.355 | Min: 1 / Mult: 1 | - | - | PolySwitch RKEF Series | 60VDC | - | 900mA | - | 1.8A | - | 2s | - | Rectangular | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.852 10+ €0.787 25+ €0.694 50+ €0.601 100+ €0.554 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch AGRF Series | 16VDC | - | 12A | - | 22.1A | - | 8s | - | Rectangular | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ €0.756 50+ €0.655 250+ €0.590 500+ €0.493 | Min: 5 / Mult: 5 | Through Hole | - | MF-RG | 16VDC | - | 7A | - | 11.9A | - | 8s | - | Round | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 10+ €0.173 100+ €0.150 500+ €0.106 2500+ €0.0879 5000+ €0.0767 More Pricing... | Min: 10 / Mult: 10 | - | - | BK60 Series | 60VDC | - | 250mA | - | 500mA | - | 2.5s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ €0.772 50+ €0.669 250+ €0.547 | Min: 5 / Mult: 5 | Through Hole | - | MF-RHT | 16VDC | - | 11A | - | 20A | - | 11s | - | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ €0.282 100+ €0.203 500+ €0.144 1000+ €0.131 2500+ €0.127 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60VDC | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 5+ €0.736 10+ €0.688 25+ €0.625 50+ €0.558 | Min: 5 / Mult: 5 | - | - | - | 16VDC | - | 13A | - | 24A | - | 13s | - | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 1+ €0.844 10+ €0.649 50+ €0.563 100+ €0.518 200+ €0.466 More Pricing... | Min: 1 / Mult: 1 | - | - | PolySwitch LVR Series | 240VAC | - | 250mA | - | 560mA | - | 18.5s | - | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 1+ €0.590 50+ €0.448 100+ €0.423 250+ €0.355 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5.5A | - | 11A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €1.120 10+ €1.040 25+ €0.950 50+ €0.847 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.590 50+ €0.448 100+ €0.423 250+ €0.362 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 5A | - | 10A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each | 1+ €0.545 50+ €0.391 100+ €0.374 250+ €0.357 500+ €0.329 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 1+ €1.190 50+ €0.770 100+ €0.710 250+ €0.587 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 10A | - | 20A | - | 10s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €1.030 50+ €0.717 100+ €0.658 250+ €0.555 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 11A | - | 22A | - | 11.2s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.828 50+ €0.641 100+ €0.586 250+ €0.539 500+ €0.499 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 13A | - | 26A | - | 14s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.692 50+ €0.503 100+ €0.496 250+ €0.418 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 7.5A | - | 15A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - | |||||
Each | 1+ €0.524 50+ €0.397 100+ €0.366 250+ €0.329 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 4A | - | 8A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 17.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.804 50+ €0.604 100+ €0.564 250+ €0.507 500+ €0.468 | Min: 1 / Mult: 1 | - | - | - | 16VDC | - | 9A | - | 18A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | |||||