MC36 Radial Leaded PPTCs:
762 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Italy. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Yageo
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Voltage Rating VAC
Product Range
Voltage Rating
Voltage Rating VDC
Holding Current
Clamping Voltage Vc Max
Trip Current
Varistor Case Style
Time to Trip
Varistor Type
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €0.158 100+ €0.146 500+ €0.121 2500+ €0.100 5000+ €0.0841 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60V | - | 400mA | - | 800mA | - | 3.8s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 10+ €0.289 100+ €0.224 500+ €0.158 1000+ €0.144 2500+ €0.138 | Min: 10 / Mult: 10 | - | - | BK60 Series | 60V | - | 1.1A | - | 2.2A | - | 8.2s | - | Rectangular | 40A | 5.1mm | - | 11mm | 3.1mm | 16mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ €0.298 50+ €0.209 100+ €0.194 250+ €0.180 500+ €0.162 | Min: 1 / Mult: 1 | - | - | BK60 Series | 60V | - | 300mA | - | 600mA | - | 3s | - | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | - | -40°C | 85°C | - | |||||
Each | 1+ €0.869 50+ €0.803 100+ €0.736 250+ €0.669 500+ €0.607 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 10A | - | 20A | - | 10s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.612 50+ €0.557 100+ €0.502 250+ €0.463 500+ €0.416 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 6A | - | 12A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 8.75mm | 3mm | 22.4mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €1.150 10+ €1.080 25+ €0.982 50+ €0.876 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.797 50+ €0.737 100+ €0.677 250+ €0.610 500+ €0.563 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 12A | - | 24A | - | 12.5s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.571 50+ €0.501 100+ €0.430 250+ €0.411 500+ €0.392 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 4.5A | - | 9A | - | 5.5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 18.9mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €0.938 10+ €0.876 25+ €0.796 50+ €0.710 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 260V | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.591 50+ €0.537 100+ €0.483 250+ €0.446 500+ €0.401 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 5A | - | 10A | - | 5.8s | - | Rectangular | 100A | 5.1mm | - | 9.2mm | 3mm | 19.2mm | -40°C | 125°C | - | |||||
Each | 1+ €0.941 50+ €0.878 100+ €0.815 250+ €0.747 500+ €0.692 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 11A | - | 22A | - | 11.2s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 27.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.629 50+ €0.581 100+ €0.532 250+ €0.489 500+ €0.448 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 6.5A | - | 13A | - | 6.5s | - | Rectangular | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €1.180 10+ €1.110 25+ €1.010 50+ €0.899 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.550 50+ €0.482 100+ €0.414 250+ €0.402 500+ €0.390 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 4A | - | 8A | - | 5s | - | Rectangular | 100A | 5.1mm | - | 8.4mm | 3mm | 17.9mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ €1.120 10+ €1.040 25+ €0.950 50+ €0.847 | Min: 5 / Mult: 5 | - | 240V | MC Dual Protection MOV Range | - | 430V | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ €0.493 50+ €0.451 100+ €0.409 250+ €0.368 500+ €0.339 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 5.5A | - | 11A | - | 10s | - | Rectangular | 100A | 5.1mm | - | 9.3mm | 3mm | 19.5mm | -40°C | 125°C | - | |||||
Each | 1+ €0.528 50+ €0.484 100+ €0.439 250+ €0.396 500+ €0.366 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 7A | - | 14A | - | 6.8s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 23.3mm | -40°C | 125°C | - | |||||
Each | 1+ €0.689 50+ €0.635 100+ €0.581 250+ €0.538 500+ €0.494 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 7.5A | - | 15A | - | 7s | - | Rectangular | 100A | 5.1mm | - | 11.8mm | 3mm | 24.3mm | -40°C | 125°C | - | |||||
Each | 1+ €0.831 50+ €0.765 100+ €0.698 250+ €0.638 500+ €0.582 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 9A | - | 18A | - | 9s | - | Rectangular | 100A | 10.2mm | - | 14.4mm | 3.6mm | 24.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.797 50+ €0.737 100+ €0.677 250+ €0.610 500+ €0.563 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 16V | - | 13A | - | 26A | - | 14s | - | Rectangular | 100A | 10.2mm | - | 17.4mm | 3.6mm | 28.9mm | -40°C | 125°C | - | |||||
Each | 1+ €0.347 10+ €0.281 50+ €0.264 100+ €0.249 200+ €0.239 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RXEF | 60V | - | 170mA | - | 340mA | - | 3s | - | Round | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ €0.591 10+ €0.485 50+ €0.449 100+ €0.424 200+ €0.387 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | POLY-FUSE 30R Series | 30VDC | - | 2.5A | - | 5A | - | 10.3s | - | Rectangular | 40A | 3mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | - | |||||
Each | 5+ €0.492 50+ €0.416 250+ €0.359 500+ €0.331 1000+ €0.306 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | POLY-FUSE 60R Series | 60V | - | 500mA | - | 1A | - | 4s | - | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
1652178 RoHS | Each | 5+ €0.362 50+ €0.319 250+ €0.275 500+ €0.255 1500+ €0.234 More Pricing... | Min: 5 / Mult: 5 | Through Hole | - | MF-R | 60V | - | 50mA | - | 100mA | - | 5s | - | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | - | ||||
Each | 1+ €0.736 10+ €0.664 25+ €0.617 50+ €0.569 100+ €0.520 More Pricing... | Min: 1 / Mult: 1 | Through Hole | - | PolySwitch RUEF | 30VDC | - | 8A | - | 16A | - | 18.8s | - | Rectangular | 100A | 10.9mm | - | 21.6mm | 3mm | 28.4mm | -40°C | 85°C | - |