| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €9.420 |
Product Information
Product Overview
WG-90 is an NLGI 2, multi-purpose lubricating grease that has excellent resistance to moisture whilst eliminating friction and wear. It has a wide operating temperature with good low-temperature torque properties. This high-performance grease can be used in multiple applications, especially suitable for wet and corrosive environments. It provides tenacious lubrication of moving parts exposed to moisture, rain, spray, and other harsh or corrosive environments. Use on car door hinges, exposed gears and outdoor moving parts.
- 500ml aerosol fill size
- NLGI grade 2 general purpose grease
- Excellent water, acid and alkali resistance
- Effective temperature range from -10°C to +120°C
- Mechanically stable with excellent shear resistance
- Enhanced anti-corrosion and protection properties
- Extremely low water-washout
- White grease appearance and slight mineral oil odour
- 0.797 specific gravity at 20˚C
- Insoluble in water and non-conductive electric conductivity
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
500ml
WG-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate