Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoDRY PTFELUBE FG, 400ML
Order Code1846084
Product RangeDry PTFE Lube FG
Also Known As31589 , 1031037
Technical Datasheet
15 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.130 |
| 6+ | €18.190 |
| 12+ | €17.820 |
Price for:Each
Minimum: 1
Multiple: 1
€22.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoDRY PTFELUBE FG, 400ML
Order Code1846084
Product RangeDry PTFE Lube FG
Also Known As31589 , 1031037
Technical Datasheet
Lubricant TypeDry Film
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeDry PTFE Lube FG
SVHCNo SVHC (07-Nov-2024)
Product Overview
DRY PTFE LUBE FG is a multi purpose dry film PTFE lubricant suitable for use in food processing industries. The lubricant is NSF H1 registered (N˚139899) and forms a clean, dry film with effective anti-stick properties, low environmental dust/dirt adherence and good resistance to water, oils and solvents. Forms a dry, non-toxic colourless film for the light lubrication of chutes, slides, pins etc. Particularly suitable in low load, low speed applications.
- 400ml fill size
- Colourless, opaque dry film
- Mild hydrocarbon solvent odour
- 0.73 SG at 25°C
- 3.5 bar pressure at 20°C
- 1.0-1.2 g/sec discharge rate at 20°C
- Operating temperature range -100°C to +200°C
- Insoluble in water and most solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Lubricant Type
Dry Film
Volume
400ml
Product Range
Dry PTFE Lube FG
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3429
UN Hazard Code:1950