Need more?
Quantity | Price (ex VAT) |
---|---|
15+ | €10.070 |
Product Information
Product Overview
CG-90 is a clear, low odour, general-purpose grease for superior lubrication. Exhibits excellent adhesion, high tack strength, penetrates quickly and thickens to form a long-lasting lubricating coating. CG-90 contains PTFE which greatly enhances lubrication performance and reduces friction. CG-90 has excellent thermal stability and is resistant to hot water, steam, acids and alkalis preventing corrosion. Wide operating temperature range from -12°C to +180°C and will not break down under high pressures. Use for the lubrication of a wide variety of bearings, hinges, small gears and sliding metal parts.
- 500ml aerosol fill size
- General purpose EP clear grease
- Contains PTFE to enhance lubrication performance
- Thermally stable with an operating temperature range from -12°C to +180°C
- Locks-out moisture and prevents corrosion
- Clear grease appearance
- Odourless grease
- 0.860 specific gravity at 20˚C
- Insoluble in water
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Grease
500ml
CG-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate