Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8481-1
Order Code2811923
Product Range8481
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.630 |
12+ | €35.120 |
24+ | €32.190 |
Price for:Each
Minimum: 1
Multiple: 1
€38.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8481-1
Order Code2811923
Product Range8481
Technical Datasheet
Lubricant TypeGrease Carbon Conductive
Dispensing MethodTube
Volume85ml
Weight-
Product Range8481
SVHCNo SVHC (21-Jan-2025)
Product Overview
8481 is a premium, carbon-filled, electrically conductive grease. It lubricates, reduces contact resistance, repels moisture, prevents static buildup and it is a powerful corrosion inhibitor. It is thermally stable and will not separate because of temperature cycling. Use 8481 when you want a lubricating grease that provides great electrical contact and extreme environmental protection. It is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connecters and potentiometers.
- Volume resistivity of 160 ohmcm
- Improves electrical connections between irregular and pitted surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Reduces mechanical wear
- Excellent corrosion resistance
- Excellent thermal stability
- Silicone free
Technical Specifications
Lubricant Type
Grease Carbon Conductive
Volume
85ml
Product Range
8481
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 8481-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12