Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORAPI
Manufacturer Part NoM8100/175MM
Order Code3377364
Product RangeOrapi - Epoxy Putty Stick
Also Known AsGTIN UPC EAN: 5056075307648
No Longer Stocked
Product Information
ManufacturerORAPI
Manufacturer Part NoM8100/175MM
Order Code3377364
Product RangeOrapi - Epoxy Putty Stick
Also Known AsGTIN UPC EAN: 5056075307648
Filler TypeEpoxy Resin and Steel
Sealant TypeMouldable Putty
Sealant ApplicationsAutomotive, Industrial
Filler Applications-
Dispensing MethodStick
Sealant ColourBlack / Grey
Volume-
Weight130g
Product RangeOrapi - Epoxy Putty Stick
SVHCTo Be Advised
Product Overview
A fast cure epoxy repair stick for a selection of materials. Simply cut a section from the resealable length, mould until soft and shape into place as required; the putty will quickly cure and is suitable for a vast number of applications. Supplied in a reusable tube. Its putty-like consistency eliminates drips and when cured it can br drilled, sanded and painted.
- Non-rusting, steel reinforced provides a permanent fast repair to items made of most metals
- Becomes black in colour after curing
Technical Specifications
Filler Type
Epoxy Resin and Steel
Sealant Applications
Automotive, Industrial
Dispensing Method
Stick
Volume
-
Product Range
Orapi - Epoxy Putty Stick
Sealant Type
Mouldable Putty
Filler Applications
-
Sealant Colour
Black / Grey
Weight
130g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129