Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8331S-50ML
Order Code2889841
Product Range8331S
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €672.480 |
Price for:Each
Minimum: 1
Multiple: 1
€672.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8331S-50ML
Order Code2889841
Product Range8331S
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.3W/m.K
Tensile Strength-
Dispensing MethodJar
Volume50ml
Weight123g
Product Range8331S
Product Overview
8331S is an electrically conductive, silver-filled two-part epoxy adhesive with a long working life. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. It can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331S has been formulated to be economical. For a higher fill version that maximizes conductivity, use 8330S. For a shorter working life and room temperature cure, use 8331.
- Resistivity of 0.006ohmcm
- Thermal conductivity of 1.3W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 2hours at 65°C (149°F)
- High tensile strength
- Excellent compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of 3 years at room temperature
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.3W/m.K
Dispensing Method
Jar
Weight
123g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
-
Volume
50ml
Product Range
8331S
Alternatives for 8331S-50ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3077