FlexiStrom Series Hook Up Wire:

8,333 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2919467

RoHS

Reel of 1
Reel
1+
€96.400
Min: 1 / Mult: 1
-
PVC
Purple
-
18AWG
-
-
1000ft
-
-
305m
80°C
34 x 0.18mm
300V
Tinned Copper
2mm
-
UL 1007
-
3790539

RoHS

Reel of 1
Reel
1+
€154.450
Min: 1 / Mult: 1
-
PFA
Green
-
18AWG
-
-
100ft
-
-
30.5m
300°C
19 x 30AWG
600V
Nickel Plated Copper
1.55mm
-
CE, UL AWM 11905
ThermoThin Series
1743467

RoHS

Reel of 1
Reel
1+
€117.930
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
-
0.385mm²
1000ft
-
-
304.8m
105°C
19 x 0.16mm
150V
Copper
1.32mm
-
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4209117

RoHS

Reel of 1
Reel
1+
€867.780
Min: 1 / Mult: 1
-
PVC
White
-
16AWG
-
-
5000ft
-
-
1524m
105°C
26 x 30AWG
300V
Tinned Copper
2.34mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4209157

RoHS

Reel of 1
Reel
1+
€69.070
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
-
2.08mm²
100ft
-
-
30m
-
Solid
600V
Tinned Copper
3.25mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
3288642

RoHS

Reel of 1
Reel
1+
€54.520
Min: 1 / Mult: 1
-
MPPE
Black
-
-
-
0.5mm²
164ft
-
-
50m
105°C
28 x 0.16mm
600V
Tinned Copper
1.43mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
€3.440
10+
€3.320
25+
€3.210
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
-
2.5mm²
-
-
-
-
105°C
140 x 0.16mm
600V
Tinned Copper
2.71mm
-
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1184083

RoHS

Reel of 1
Reel
1+
€155.180
5+
€119.090
10+
€116.710
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1285934

RoHS

Reel of 1
Reel
1+
€56.000
5+
€54.880
10+
€53.760
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
19AWG
-
0.75mm²
328ft
-
-
100m
180°C
24 x 0.2mm
300V
Tinned Copper
2.4mm
-
-
OLFLEX HEAT 180 SiF Series
1204340

RoHS

Reel of 1
Reel
1+
€64.930
5+
€63.630
10+
€62.330
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
-
1.5mm²
328ft
-
-
100m
80°C
30 x 0.255mm
750V
Copper
3.4mm
-
CE, HAR
H07V-K Series
2290948

RoHS

Reel of 30
Reel
1+
€71.590
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
-
0.242mm²
100ft
-
-
30.5m
200°C
19 x 36AWG
250V
Silver Plated Copper
0.914mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199017

RoHS

Reel of 1
Reel
1+
€95.000
5+
€93.100
Min: 1 / Mult: 1
-
PVC
Red
-
22AWG
-
0.357mm²
1000ft
-
-
304.8m
80°C
7 x 0.255mm
300V
Tinned Copper
1.22mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182482

RoHS

Reel of 1
Reel
1+
€51.860
5+
€50.820
Min: 1 / Mult: 1
-
PVC
White
-
24AWG
-
0.229mm²
1000ft
-
-
304.8m
105°C
7 x 0.2mm
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184071

RoHS

Reel of 1
Reel
1+
€130.930
5+
€100.480
10+
€98.470
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
600V
-
1.2mm
-
-
-
1285948

RoHS

Reel of 1
Reel
1+
€67.200
5+
€65.860
10+
€64.510
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
18AWG
-
1mm²
328ft
-
-
100m
180°C
32 x 0.2mm
300V
Tinned Copper
2.5mm
-
-
OLFLEX HEAT 180 SiF Series
2290833

RoHS

Reel of 30
Reel
1+
€20.990
5+
€20.570
10+
€20.150
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
0.81mm²
100ft
-
-
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290964

RoHS

Reel of 30
Reel
1+
€65.790
Min: 1 / Mult: 1
-
PTFE
Red
-
26AWG
-
0.155mm²
100ft
-
-
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290784

RoHS

Reel of 1
Reel
1+
€12.950
5+
€12.690
10+
€12.430
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
-
0.23mm²
100ft
-
-
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1199029

RoHS

Reel of 1
Reel
1+
€117.160
5+
€114.820
Min: 1 / Mult: 1
-
PVC
Black
-
20AWG
-
0.562mm²
1000ft
-
-
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182514

RoHS

Reel of 1
Reel
1+
€105.850
5+
€103.730
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
0.816mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1183998

RoHS

Reel of 1
Reel
1+
€30.710
5+
€24.190
10+
€21.580
Min: 1 / Mult: 1
-
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
260°C
-
300V
-
0.75mm
-
-
-
4326921

RoHS

Reel of 25
Reel
1+
€76.670
5+
€58.840
10+
€57.660
Min: 1 / Mult: 1
-
Silicone Rubber
Blue
-
20AWG
-
0.5mm²
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1184020

RoHS

Reel of 1
Reel
1+
€35.700
5+
€28.130
10+
€25.090
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
-
0.22mm²
82ft
-
-
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
1184023

RoHS

Reel of 1
Reel
1+
€108.590
5+
€83.340
10+
€81.670
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
3170330

RoHS

Reel of 1
Reel
1+
€247.370
5+
€212.860
10+
€172.690
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
6AWG
-
16mm²
32ft
-
-
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
1-25 of 8333 items
of 334 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account