ex VAT

Hook Up Wire:

8,351 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184023

RoHS

Reel of 1
Reel
1+
€108.590
5+
€83.340
10+
€81.670
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
300V
-
0.95mm
-
-
-
1184020

RoHS

Reel of 1
Reel
1+
€35.700
5+
€28.130
10+
€25.090
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
-
0.22mm²
82ft
-
-
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
-
SPC PTFE
3170330

RoHS

Reel of 1
Reel
1+
€247.370
5+
€212.860
10+
€172.690
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
6AWG
-
16mm²
32ft
-
-
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
5413643

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
-
0.25mm²
820ft
-
-
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
1204398

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
-
PVC
Brown
-
24AWG
-
0.25mm²
820ft
-
-
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
-
-
LiY Series
4327019

RoHS

Reel of 25
Reel
1+
€180.700
5+
€138.670
10+
€135.900
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
13AWG
-
2.5mm²
82ft
-
-
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
2367719

RoHS

Reel of 1
Reel
1+
€68.790
5+
€65.740
10+
€64.430
Min: 1 / Mult: 1
-
PVDF
White
-
28AWG
-
0.089mm²
328ft
-
-
100m
150°C
7 x 36AWG
600VAC
Tinned Copper
0.76mm
-
-
Spec 44 Series
1184024

RoHS

Reel of 1
Reel
1+
€35.800
5+
€28.210
10+
€25.150
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
260°C
-
300V
-
-
-
-
-
1182546

RoHS

Reel of 1
Reel
1+
€170.270
5+
€166.860
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1184114

RoHS

Reel of 1
Reel
1+
€271.930
5+
€233.990
10+
€189.840
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
600VAC
-
-
-
-
-
1184068

RoHS

Reel of 1
Reel
1+
€43.440
5+
€34.230
10+
€30.530
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
190°C
-
600VAC
-
-
-
-
-
1204069

RoHS

Reel of 1
Reel
1+
€31.860
5+
€31.220
10+
€30.590
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
4326945

RoHS

Reel of 1
Reel
1+
€77.320
5+
€59.330
10+
€58.140
Min: 1 / Mult: 1
-
Silicone Rubber
Green
-
20AWG
-
0.5mm²
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1204089

RoHS

Reel of 1
Reel
1+
€52.140
5+
€51.100
10+
€50.050
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
135458

RoHS

Reel of 1
Reel
1+
€247.370
5+
€212.860
10+
€172.690
Min: 1 / Mult: 1
-
Silicone Rubber
Transparent
-
6AWG
-
16mm²
32ft
-
-
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
1182488

RoHS

Reel of 1
Reel
1+
€51.860
5+
€50.820
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1182473

RoHS

Reel of 1
Reel
1+
€55.350
5+
€54.240
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1182471

RoHS

Reel of 1
Reel
1+
€55.350
5+
€54.240
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1184001

RoHS

Reel of 1
Reel
1+
€30.710
5+
€24.190
10+
€21.580
Min: 1 / Mult: 1
-
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
190°C
-
300V
-
0.75mm
-
-
-
1199053

RoHS

Reel of 305
Reel
1+
€98.290
5+
€96.320
Min: 1 / Mult: 1
-
PVC
White
-
22AWG
-
0.357mm²
1000ft
-
-
304.8m
105°C
7 x 30AWG
600VAC
Tinned Copper
2.388mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199136

RoHS

Reel of 1
Reel
1+
€66.880
Min: 1 / Mult: 1
-
PTFE
Brown
-
20AWG
-
0.62mm²
100ft
-
-
30.5m
200°C
19 x 32AWG
600VAC
Tinned Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
2290757

RoHS

Reel of 1
Reel
1+
€46.820
Min: 1 / Mult: 1
-
PTFE
Black
-
22AWG
-
0.35mm²
100ft
-
-
30.5m
200°C
7 x 30AWG
600VAC
Tinned Copper
1.27mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
2290888

RoHS

Reel of 1
Reel
1+
€14.220
5+
€13.940
10+
€13.650
Min: 1 / Mult: 1
-
PVC
Green
-
24AWG
-
0.23mm²
100ft
-
-
30.5m
105°C
7 x 32AWG
300V
Tinned Copper
1.422mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1770261

RoHS

Reel of 1
Reel
1+
€97.230
Min: 1 / Mult: 1
-
MPPE
Black
-
28AWG
-
0.08mm²
1000ft
-
-
305m
105°C
7 x 36AWG
600VAC
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4176066

RoHS

Reel of 1
Reel
1+
€398.180
5+
€379.300
10+
€360.420
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.24mm²
328ft
-
-
100m
150°C
-
600VAC
-
1.83mm
-
-
-
26-50 of 8351 items
of 335 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account