ex VAT

Multipair Cable:

1,410 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1219358

RoHS

Reel of 1
Reel
1+
€84.900
5+
€80.540
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.22mm²
328ft
100m
Grey
7 x 0.203mm
-
PVC
Copper
-
5.71mm
-
1617915

RoHS

1 Metre
1+
€6.700
5+
€6.470
10+
€6.030
25+
€5.800
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
-
-
Purple
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
-
6.9mm
UNITRONIC BUS DN THIN Y Series
961723

RoHS

Reel of 1
Reel
1+
€979.540
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
300V
-
-
-
-
-
1235612

RoHS

Reel of 1
Reel
1+
€99.660
5+
€97.670
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1218673

RoHS

1 Metre
1+
€5.350
10+
€5.180
25+
€5.000
50+
€4.640
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1712557

RoHS

Reel of 1
Reel
1+
€247.220
Min: 1 / Mult: 1
Screened
-
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1196925

RoHS

1 Metre
1+
€31.320
10+
€30.270
25+
€28.190
50+
€27.140
Min: 1 / Mult: 1
Screened
-
20 Pair
28AWG
0.013mm²
-
-
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
-
7.6mm
3600B Series
1182083

RoHS

Reel of 1
Reel
1+
€297.930
5+
€273.860
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
500ft
152.4m
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.1mm
-
1218681

RoHS

1 Metre
1+
€20.500
10+
€19.810
25+
€19.130
50+
€17.760
Min: 1 / Mult: 1
Screened
-
15 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
10.5mm
-
1491439

RoHS

1 Metre
1+
€3.420
10+
€2.990
25+
€2.480
50+
€2.220
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
3.3ft
1m
Grey
-
500V
PVC
Copper
-
6.3mm
UNITRONIC LiYCY TP Series
1610286

RoHS

Reel of 1
Reel
1+
€785.920
5+
€770.200
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
500ft
152.4m
Black
7 x 0.255mm
300V
PVC
Tinned Copper
-
7.47mm
-
1891187

RoHS

1 Metre
1+
€12.810
10+
€12.380
25+
€11.960
50+
€11.100
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
5.9mm
-
1712538

RoHS

Reel of 1
Reel
1+
€84.690
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1182120

RoHS

Reel of 1
Reel
1+
€59.920
5+
€58.720
10+
€57.520
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1182147

RoHS

Reel of 152
Reel
1+
€794.810
5+
€730.580
Min: 1 / Mult: 1
Screened
-
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
-
6.93mm
-
1218677

RoHS

1 Metre
1+
€5.940
10+
€5.740
25+
€5.540
50+
€5.150
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
7.34mm
-
1182119

RoHS

Reel of 1
Reel
1+
€33.690
5+
€33.020
10+
€32.340
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
3034318

RoHS

1 Metre
1+
€5.760
10+
€4.400
100+
€3.820
250+
€3.420
500+
€3.410
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.22mm²
-
-
Violet
-
250V
PVC
Copper
-
7.1mm
-
1712528

RoHS

Reel of 1
Reel
1+
€62.570
5+
€61.320
10+
€60.070
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
300V
LSZH
Tinned Copper
-
5.31mm
-
1891188

RoHS

1 Metre
1+
€14.520
10+
€14.030
25+
€13.550
50+
€12.580
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
LSZH
Tinned Copper
-
8.65mm
-
3854565

RoHS

1 Metre
1+
€9.670
10+
€9.340
25+
€9.020
50+
€8.380
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
1182118

RoHS

Reel of 1
Reel
1+
€47.810
5+
€46.850
10+
€45.900
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
98.43ft
30.48m
Black
7 x 30AWG
300V
PVC
Tinned Copper
-
3.505mm
-
1712539

RoHS

Reel of 1
Reel
1+
€138.250
Min: 1 / Mult: 1
Screened
-
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
7.2mm
-
1302756

RoHS

Reel of 30
Reel
1+
€39.160
5+
€38.380
10+
€37.590
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
1891046

RoHS

Reel of 1
Reel
1+
€220.540
5+
€189.770
10+
€153.960
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.22mm²
328ft
100m
Black
7 x 0.1mm, 21 x 0.1mm
-
Neoprene, PVC
Copper
-
6.35mm
Series
26-50 of 1410 items
of 57 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account