ex VAT

Coaxial Cable:

472 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3485673

RoHS

Reel of 1
Reel
1+
€434.960
Min: 1 / Mult: 1
Radox RF 179, RG179
-
-
75ohm
328ft
100m
Black
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.8mm
-
Radox Series
3498667

RoHS

Reel of 1
Reel
1+
€665.820
Min: 1 / Mult: 1
Spuma 240-RS-FR
-
-
50ohm
328ft
100m
Black
TPU
Copper
Solid
6.17mm
-
Spuma Series
3498639

RoHS

Reel of 1
Reel
1+
€1,120.000
Min: 1 / Mult: 1
S04272B
-
-
50ohm
328ft
100m
Blue
PE
Silver Plated Copper
Solid
5.5mm
-
S Series
2580466

RoHS

Reel of 1
Reel
1+
€22.490
3+
€19.680
5+
€16.310
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
White
PVC
Copper Coated Steel
Solid
6.5mm
-
Coaxial Cables
2613628

RoHS

Reel of 305
Reel
1+
€1,431.000
5+
€1,402.000
Min: 1 / Mult: 1
RG58A
20AWG
-
54ohm
1000ft
305m
Black
PVC
Tinned Copper
19 x 32AWG
4.9mm
-
-
3485666

RoHS

Reel of 1
Reel
1+
€350.450
Min: 1 / Mult: 1
G03130HT-01
-
-
75ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
G Series
3485694

RoHS

Reel of 1
Reel
1+
€656.320
Min: 1 / Mult: 1
SX04172B-60
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.5mm
-
-
2563962

RoHS

Reel of 1
Reel
1+
€520.810
Min: 1 / Mult: 1
-
44AWG
0.0022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.02mm
0.25mm
-
-
1302767

RoHS

Reel of 30
Reel
1+
€148.650
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
53ohm
100ft
30.5m
White
TFE
Tinned Copper
7 x 38AWG
1.93mm
-
-
3498652

RoHS

Reel of 1
Reel
1+
€875.860
5+
€790.200
Min: 1 / Mult: 1
G01130HT
-
-
50ohm
328ft
100m
Grey
PVC
Tinned Copper
Solid
5.3mm
-
G Series
2563964

RoHS

Reel of 1
Reel
1+
€974.380
Min: 1 / Mult: 1
-
48AWG
0.0008mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.012mm
0.18mm
-
-
3249183

RoHS

Reel of 30
Reel
1+
€348.130
Min: 1 / Mult: 1
RG8/U
13AWG
2.9mm²
50ohm
100ft
30m
Black
PVC
Tinned Copper
7 x 21AWG
10.29mm
-
-
3246225

RoHS

Reel of 30
Reel
1+
€250.220
Min: 1 / Mult: 1
RG188A
25AWG
0.16mm²
50ohm
100ft
30m
White
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.67mm
-
-
3374569

RoHS

Reel of 1
Reel
1+
€262.520
3+
€258.240
Min: 1 / Mult: 1
RG213
-
0.75mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
2817372

RoHS

1 Metre
1+
€3.860
10+
€3.730
25+
€3.600
50+
€3.350
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
ENVIROFLEX Series
1746642

RoHS

Reel of 1
Reel
1+
€235.380
Min: 1 / Mult: 1
RG58A
20AWG
0.48mm²
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 0.18mm
4.95mm
-
-
1252808

RoHS

Reel of 1
Reel
1+
€1,100.000
5+
€1,058.000
10+
€1,021.000
Min: 1 / Mult: 1
-
26AWG
-
-
-
-
-
-
-
-
-
2.794mm
-
1252732

RoHS

Reel of 1
Reel
1+
€496.280
5+
€477.090
10+
€460.640
Min: 1 / Mult: 1
-
26AWG
-
-
-
-
-
-
-
-
-
2.49mm
-
1282311

RoHS

Reel of 1
Reel
1+
€1,250.000
5+
€1,202.000
10+
€1,161.000
Min: 1 / Mult: 1
-
19AWG
-
-
-
-
-
-
-
-
-
5.39mm
-
2801894

RoHS

Reel of 1
Reel
1+
€83.880
10+
€79.620
Min: 1 / Mult: 1
RG-G/U
18AWG
0.82mm²
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
-
6.9mm
6.9mm
-
2801896

RoHS

Reel of 1
Reel
1+
€63.420
10+
€61.420
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
6.9mm
6.9mm
-
3246207

RoHS

Reel of 30
Reel
1+
€103.750
Min: 1 / Mult: 1
RG6
18AWG
0.811mm²
75ohm
100ft
30m
Black
PVC
Tinned Copper
Solid
7.57mm
-
-
3246221

RoHS

Reel of 305
Reel
1+
€1,639.000
Min: 1 / Mult: 1
RG178B/U
30AWG
0.48mm²
50ohm
1000ft
305m
Natural
FEP
Silver Plated Copper
7 x 38AWG
1.8mm
-
-
3246213

RoHS

Reel of 30
Reel
1+
€68.090
Min: 1 / Mult: 1
RG59
22AWG
0.32mm²
75ohm
100ft
30m
Slate
PVC
Copper
Solid
6.15mm
-
-
3246211

RoHS

Reel of 1
Reel
1+
€68.090
Min: 1 / Mult: 1
RG59U
22AWG
0.32mm²
75ohm
100ft
30m
Black
PVC
Copper
Solid
6.15mm
-
-
101-125 of 472 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account