ex VAT

Coaxial Cable:

472 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3498628

RoHS

Reel of 1
Reel
1+
€582.540
5+
€570.890
Min: 1 / Mult: 1
RG178, RG178B/U
-
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.8mm
-
RG Series
3498623

RoHS

Reel of 1
Reel
1+
€176.970
5+
€154.850
Min: 1 / Mult: 1
Sucoform 86
-
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.1mm
-
Sucoform Series
3407398

RoHS

Reel of 1
Reel
1+
€68.290
5+
€64.610
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
328ft
100m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
-
3407404

RoHS

1 Metre
1+
€0.759
Min: 1 / Mult: 1
RG174
-
-
50ohm
328.08ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cable
3498668

RoHS

Reel of 1
Reel
1+
€641.740
Min: 1 / Mult: 1
RG188, RG188A/U
-
-
50ohm
328ft
100m
White
PFA
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.6mm
-
RG Series
3407390

RoHS

Reel of 1
Reel
1+
€252.790
5+
€232.150
Min: 1 / Mult: 1
RG223
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
Solid
5.3mm
-
-
3407406

RoHS

1 Metre
1+
€1.440
Min: 1 / Mult: 1
RG58C/U
-
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
3485678

RoHS

Reel of 1
Reel
1+
€999.310
Min: 1 / Mult: 1
Radox RF 400, RG400
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.34mm
-
Radox Series
3498627

RoHS

Reel of 1
Reel
1+
€301.840
5+
€295.800
Min: 1 / Mult: 1
RG174, RG174/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper Coated Steel
Solid
2.55mm
-
RG Series
3498620

RoHS

Reel of 1
Reel
1+
€603.090
Min: 1 / Mult: 1
RG179, RG179B/U
-
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
-
RG Series
3289984

RoHS

1 Metre
1+
€2.720
10+
€2.630
25+
€2.540
50+
€2.360
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
-
-
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
3498624

RoHS

Reel of 1
Reel
1+
€326.250
5+
€319.730
Min: 1 / Mult: 1
RG58, RG58C/U
-
-
50ohm
328ft
100m
Black
PVC II
Tinned Copper
Solid
4.95mm
-
RG Series
3407389

RoHS

Reel of 1
Reel
1+
€77.210
5+
€73.040
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
3407399

RoHS

Reel of 1
Reel
1+
€43.980
5+
€41.600
Min: 1 / Mult: 1
RG59 Mini
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
-
3.6mm
-
-
3227700

RoHS

Reel of 1
Reel
1+
€4,813.000
Min: 1 / Mult: 1
RG11/U
14AWG
-
75ohm
1640ft
500m
Green
LSZH FRNC
Copper
Solid
10.2mm
-
-
3289982

RoHS

1 Metre
1+
€6.910
10+
€6.680
25+
€6.450
50+
€5.990
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
3.3ft
1m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
3407388

RoHS

Reel of 1
Reel
1+
€667.240
5+
€617.810
Min: 1 / Mult: 1
RG214
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
7 x 0.75mm
10.8mm
-
Multicomp Pro Coaxial Cables Series
3407397

RoHS

Reel of 1
Reel
1+
€22.800
5+
€21.230
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
82ft
25m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
-
3407393

RoHS

Reel of 1
Reel
1+
€50.580
5+
€47.840
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.16mm
2.8mm
-
Multicomp Pro Coaxial Cables RG174
3498441

RoHS

Each
1+
€47.760
3+
€44.670
Min: 1 / Mult: 1
RG58
-
0.5mm²
50ohm
328.08ft
100m
Black
PE
Copper
7 x 0.3mm
5mm
-
-
1769505

RoHS

Reel of 1
Reel
1+
€221.110
5+
€216.690
10+
€212.270
Min: 1 / Mult: 1
URM67
-
6.8mm²
50ohm
164ft
50m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
1610300

RoHS

Reel of 1
Reel
1+
€95.030
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.902mm
-
-
1218658

RoHS

1 Metre
1+
€3.570
10+
€3.450
25+
€3.330
50+
€3.090
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
-
-
Grey
PVC
Copper
19 x 32AWG
4.7mm
-
-
1491567

RoHS

RAYCHEM - TE CONNECTIVITY
1 Metre
1+
€9.390
10+
€9.080
Min: 1 / Mult: 1
RG316
-
-
50ohm
-
-
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
1891073

RoHS

Reel of 1
Reel
1+
€210.820
5+
€181.390
10+
€147.170
Min: 1 / Mult: 1
RG59
24AWG
0.2mm²
75ohm
328ft
100m
Green
Neoprene, PVC
Copper
7 x 0.2mm
6.1mm
-
-
51-75 of 472 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account