ex VAT

RG403 Triaxial Cable:

20 Products Found

Farnell’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, Farnell's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Colour
Jacket Material
Conductor Area CSA
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3854723

RoHS

1 Metre
1+
€11.670
10+
€11.290
25+
€10.900
50+
€10.120
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
-
-
1182133

RoHS

Reel of 1
Reel
1+
€265.390
5+
€260.080
10+
€254.770
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
-
-
3290076

RoHS

Reel of 1
Reel
1+
€258.950
5+
€237.820
Min: 1 / Mult: 1
RG403
-
7 x 0.1mm
50ohm
328ft
100m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
-
3290077

RoHS

1 Metre
1+
€3.880
10+
€3.750
25+
€3.630
50+
€3.370
Min: 1 / Mult: 1
RG403
-
7 x 0.1mm
50ohm
3.3ft
1m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
-
4661173

RoHS

Reel of 1
Reel
1+
€468.030
5+
€458.670
Min: 1 / Mult: 1
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
-
4661176

RoHS

Reel of 1
Reel
1+
€1,040.000
5+
€1,019.000
Min: 1 / Mult: 1
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661180

RoHS

Reel of 1
Reel
1+
€850.960
5+
€833.940
Min: 1 / Mult: 1
Triax
-
7 x 34AWG
75ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661178

RoHS

Reel of 1
Reel
1+
€1,255.000
5+
€1,230.000
Min: 1 / Mult: 1
Triax
-
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
-
-
596190

RoHS

Reel of 1
Reel
1+
€1,310.000
5+
€1,284.000
Min: 1 / Mult: 1
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
-
-
3498640

RoHS

Reel of 1
Reel
1+
€546.700
5+
€501.460
Min: 1 / Mult: 1
G02332, RG174
-
Solid
50ohm
328ft
100m
4.25mm
Copper
Black
PVC
-
G Series
3498676

RoHS

Reel of 1
Reel
1+
€477.210
Min: 1 / Mult: 1
RG108, RG108A/U
-
-
78ohm
328ft
100m
6mm
Copper
Black
PVC II
-
RG Series
3236673

RoHS

Reel of 1
Reel
1+
€9,676.000
Min: 1 / Mult: 1
-
28AWG
7 x 36AWG
75ohm
2500ft
762m
3.53mm
Silver Plated Copper
Black
Thermorad S
0.081mm²
-
4661344

RoHS

1 Metre
1+
€9.080
10+
€8.450
25+
€7.700
50+
€7.090
Min: 1 / Mult: 1
Triax
-
7 x 38AWG
75ohm
500ft
152.4m
4.8mm
Tinned Copper
Yellow
PVC
-
-
4661179

RoHS

Reel of 1
Reel
1+
€1,475.000
Min: 1 / Mult: 1
Triax
-
7 x 34AWG
75ohm
1000ft
305m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661174

RoHS

Reel of 1
Reel
1+
€1,734.000
Min: 1 / Mult: 1
Triax
-
7 x 28AWG
50ohm
1000ft
305m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661343

RoHS

1 Metre
1+
€7.520
10+
€7.000
25+
€6.380
50+
€5.870
Min: 1 / Mult: 1
Triax
-
7 x 28AWG
50ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661346

RoHS

1 Metre
1+
€6.150
10+
€5.730
25+
€5.220
50+
€4.810
Min: 1 / Mult: 1
Triax
-
7 x 34AWG
75ohm
500ft
152.4m
6.22mm
Tinned Copper
Yellow
PVC
-
-
4661177

RoHS

Reel of 1
Reel
1+
€2,164.000
Min: 1 / Mult: 1
Triax
-
7 x 38AWG
75ohm
1000ft
305m
4.8mm
Tinned Copper
Yellow
PVC
-
-
4661172

RoHS

Reel of 1
Reel
1+
€786.800
Min: 1 / Mult: 1
Triax
-
7 x 36AWG
50ohm
1000ft
305m
3.96mm
Tinned Copper
Yellow
PVC
-
-
4661342

RoHS

1 Metre
1+
€3.380
10+
€3.150
25+
€2.870
50+
€2.640
Min: 1 / Mult: 1
Triax
-
7 x 36AWG
50ohm
500ft
152.4m
3.96mm
Tinned Copper
Yellow
PVC
-
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account