ex VAT

Shielded Multipair Cable:

1,410 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
Reel of 1
Reel
1+
€45.910
5+
€37.950
Min: 1 / Mult: 1
Unscreened
-
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
5mm
-
1745959

RoHS

Reel of 30
Reel
1+
€73.800
Min: 1 / Mult: 1
Screened
-
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
2812876

RoHS

Reel of 1
Reel
1+
€742.480
Min: 1 / Mult: 1
Screened
-
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
13.6mm
-
3779012

RoHS

Reel of 1
Reel
1+
€149.700
5+
€136.090
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
3249685

RoHS

Reel of 1
Reel
1+
€92.530
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
9.5mm
-
4136678

RoHS

Reel of 1
Reel
1+
€704.070
Min: 1 / Mult: 1
Screened
-
8 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
LSZH
Copper
-
10.5mm
UNITRONIC LiHCH TP Series
4243175

RoHS

Reel of 1
Reel
1+
€1,500.000
Min: 1 / Mult: 1
Screened
-
4 Pair
28AWG
0.089mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
-
6mm
-
4136660

RoHS

Reel of 1
Reel
1+
€233.050
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
-
6.9mm
UNITRONIC Li2YCY TP Series
4379189

RoHS

Reel of 1
Reel
1+
€1,092.000
10+
€1,071.000
25+
€1,057.000
Min: 1 / Mult: 1
Unscreened
-
1 Pair
16AWG
-
1000ft
305m
White
19 x 29AWG
-
LSZH
Tinned Copper
-
7.1mm
-
4379209

RoHS

Reel of 1
Reel
1+
€707.390
10+
€693.820
25+
€685.150
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.64mm
-
4379188

RoHS

Reel of 1
Reel
1+
€891.960
10+
€874.850
25+
€863.920
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
-
1000ft
305m
White
7 x 28AWG
300V
LSZH
Tinned Copper
-
5.4mm
-
1218672

RoHS

1 Metre
1+
€1.550
10+
€1.500
50+
€1.450
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
761278

RoHS

Reel of 152
Reel
1+
€372.050
5+
€364.610
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1712538

RoHS

Reel of 1
Reel
1+
€84.690
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1182147

RoHS

Reel of 152
Reel
1+
€575.150
5+
€563.650
Min: 1 / Mult: 1
Screened
-
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
-
6.93mm
-
1218677

RoHS

1 Metre
1+
€5.680
10+
€5.490
25+
€5.300
50+
€4.920
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
7.34mm
-
1218674

RoHS

1 Metre
1+
€2.980
10+
€2.880
25+
€2.780
50+
€2.580
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.89mm
-
1285870

RoHS

Reel of 1
Reel
1+
€465.100
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 30
Reel
1+
€39.160
5+
€38.380
10+
€37.590
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
€8.730
10+
€8.440
25+
€8.150
50+
€7.570
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
3855030

RoHS

1 Metre
1+
€8.820
10+
€8.530
25+
€8.230
50+
€7.640
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
-
6.9mm
-
1235611

RoHS

Reel of 1
Reel
1+
€65.070
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
1182143

RoHS

Reel of 1
Reel
1+
€389.110
5+
€381.330
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1218701

RoHS

1 Metre
1+
€1.900
10+
€1.840
25+
€1.770
50+
€1.650
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
3.43mm
-
1182145

RoHS

Reel of 1
Reel
1+
€349.190
5+
€342.210
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1-25 of 1410 items
of 57 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account