ex VAT

Multipair Cable:

7 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3251038

RoHS

Reel of 1
Reel
1+
€413.050
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.82mm²
1000ft
305m
Black
7 x 0.39mm
300V
PVC
Copper
6.07mm
4352840

RoHS

Reel of 1
Reel
1+
€79.350
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
100ft
30.5m
Black
7 x 0.39mm
600V
PVC
Copper
7.09mm
4352839

RoHS

Reel of 1
Reel
1+
€346.030
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
500ft
152.4m
Black
7 x 0.39mm
600V
PVC
Copper
7.09mm
4352845

RoHS

Reel of 1
Reel
1+
€195.940
Min: 1 / Mult: 1
Screened
4 Pair
20AWG
-
100ft
30.5m
Black
7 x 0.39mm
300V
PVC
Copper
10.74mm
4352843

RoHS

Reel of 1
Reel
1+
€240.210
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
-
500ft
152.4m
Black
7 x 0.39mm
300V
PVC
Copper
6.07mm
3251035

RoHS

Reel of 1
Reel
1+
€521.080
Min: 1 / Mult: 1
Unscreened
1 Pair
18AWG
0.82mm²
1000ft
305m
Black
7 x 0.39mm
300V
PVC
Copper
5.97mm
3251059

RoHS

Reel of 1
Reel
1+
€1,032.000
Min: 1 / Mult: 1
Screened
2 Pair
18AWG
0.81mm²
1000ft
305m
Black
7 x 0.39mm
300V
PVC
Copper
8.97mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account