ex VAT

Multipair Cable:

6 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250744

RoHS

Reel of 1
Reel
1+
€565.260
Min: 1 / Mult: 1
Screened
1 Pair
18AWG
0.82mm²
1000ft
305m
Black
7 x 0.31mm
600V
PVC
Copper
7.09mm
3251039

RoHS

Reel of 1
Reel
1+
€686.900
Min: 1 / Mult: 1
Screened
2 Pair
20AWG
0.52mm²
1000ft
305m
Black
7 x 0.31mm
300V
PVC
Copper
8.15mm
3251071

RoHS

Reel of 1
Reel
1+
€1,379.000
Min: 1 / Mult: 1
Screened
4 Pair
20AWG
0.52mm²
1000ft
305m
Black
7 x 0.31mm
300V
PVC
Copper
10.74mm
3251042

RoHS

Reel of 1
Reel
1+
€1,603.000
Min: 1 / Mult: 1
Screened
8 Pair
20AWG
0.52mm²
1000ft
305m
Black
7 x 0.31mm
300V
PVC
Copper
12.98mm
4352842

RoHS

Reel of 1
Reel
1+
€51.970
3+
€50.930
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
100ft
30.5m
Black
7 x 0.31mm
300V
PVC
Copper
5.56mm
4352675

RoHS

Reel of 1
Reel
1+
€455.660
Min: 1 / Mult: 1
Screened
1 Pair
20AWG
-
500ft
152.4m
Black
7 x 0.31mm
600V
PVC
Copper
5.59mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account