ex VAT

DeviceBus Series Multipair Cable:

1,410 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1745959

RoHS

Reel of 30
Reel
1+
€73.800
Min: 1 / Mult: 1
Screened
-
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
1196891

RoHS

Reel of 1
Reel
1+
€1,292.000
Min: 1 / Mult: 1
Screened
-
20 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
-
7.6mm
3600B Series
3779012

RoHS

Reel of 1
Reel
1+
€149.700
5+
€136.090
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
3249685

RoHS

Reel of 1
Reel
1+
€92.530
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
9.5mm
-
4136660

RoHS

Reel of 1
Reel
1+
€233.050
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
-
6.9mm
UNITRONIC Li2YCY TP Series
1218672

RoHS

1 Metre
1+
€1.510
10+
€1.460
25+
€1.410
50+
€1.310
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
761278

RoHS

Reel of 152
Reel
1+
€357.260
5+
€350.110
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1712538

RoHS

Reel of 1
Reel
1+
€76.480
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1182120

RoHS

Reel of 1
Reel
1+
€73.510
5+
€64.320
10+
€53.300
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1218677

RoHS

1 Metre
1+
€5.520
10+
€5.330
25+
€5.150
50+
€4.780
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
7.34mm
-
1769514

RoHS

Reel of 152
Reel
1+
€1,178.000
5+
€1,154.000
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
498.69ft
152.4m
Grey
19 x 36AWG, 19 x 34AWG
600V
PVC
Tinned Copper
-
7.11mm
DeviceBus Series
1302756

RoHS

Reel of 30
Reel
1+
€50.720
5+
€44.380
10+
€36.770
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
€8.730
10+
€8.440
25+
€8.150
50+
€7.570
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
1235611

RoHS

Reel of 1
Reel
1+
€58.770
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
3855030

RoHS

1 Metre
1+
€8.560
10+
€8.280
25+
€7.990
50+
€7.420
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
-
6.9mm
-
1218701

RoHS

1 Metre
1+
€1.900
10+
€1.840
25+
€1.770
50+
€1.650
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
3.43mm
-
1182143

RoHS

Reel of 1
Reel
1+
€351.420
5+
€344.390
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1182145

RoHS

Reel of 1
Reel
1+
€422.930
5+
€405.950
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1218668

RoHS

1 Metre
1+
€2.270
10+
€2.200
25+
€2.120
50+
€1.970
Min: 1 / Mult: 1
Unscreened
-
1 Pair
20AWG
0.519mm²
-
-
Chrome
7 x 0.32mm
300V
PVC
Tinned Copper
-
5.1mm
-
1235608

RoHS

Reel of 1
Reel
1+
€29.800
5+
€29.200
10+
€28.610
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
4.064mm
-
1235612

RoHS

Reel of 1
Reel
1+
€90.000
5+
€88.200
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
961723

RoHS

Reel of 1
Reel
1+
€884.800
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
300V
-
-
-
-
-
1218651

RoHS

1 Metre
1+
€8.100
10+
€7.830
25+
€7.560
50+
€7.020
Min: 1 / Mult: 1
Screened
-
2 Pair
28AWG
0.08mm²
-
-
Grey
7 x 36AWG
30V
PVC
Tinned Copper
-
5.588mm
-
1712557

RoHS

Reel of 1
Reel
1+
€223.270
Min: 1 / Mult: 1
Screened
-
6 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
9.8mm
-
1218673

RoHS

1 Metre
1+
€3.230
10+
€3.130
25+
€3.020
50+
€2.800
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1-25 of 1410 items
of 57 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account