50Core Multicore Cable:

5,398 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3369463

RoHS

Reel of 1
Reel
1+
€173.080
Min: 1 / Mult: 1
-
Screened
3Core
-
-
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
-
8.5mm
500V
MP Fire Resistant Cables
1617640

RoHS

Each
1+
€49.800
5+
€49.790
Min: 1 / Mult: 1
-
Unscreened
4Core
-
19AWG
-
0.75mm²
9ft
3m
Grey
4 x 0.75mm²
Copper
PU
-
6.2mm
500V
OLFLEX SPIRAL 400 P Series
2425453

RoHS

1 Metre
1+
€1.760
10+
€1.700
25+
€1.590
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
-
1mm²
-
-
White
32 x 0.2mm
Copper
PVC
-
6.5mm
500V
3182Y
3377711

RoHS

Reel of 1
Reel
1+
€52.110
Min: 1 / Mult: 1
-
-
8Core
-
24AWG
-
0.22mm²
328ft
100m
-
-
-
-
-
4.5mm
50V
-
2916450

RoHS

1 Metre
1+
€3.100
10+
€3.000
25+
€2.900
50+
€2.690
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
-
1.5mm²
-
-
White
-
Copper
PVC
-
9mm
500V
Pro Power 309-Y / H05V2V2-F
1610341

RoHS

Reel of 1
Reel
1+
€1,616.000
Min: 1 / Mult: 1
-
Screened
9Core
-
22AWG
-
-
500ft
152.4m
Chrome
7 x 0.255mm
Copper
PVC
-
7.11mm
300V
-
3246290

RoHS

Reel of 1
Reel
1+
€382.620
Min: 1 / Mult: 1
-
Screened
2Core
-
12AWG
-
3.31mm²
100ft
30m
Slate
65 x 30AWG
Tinned Copper
PVC
-
8.382mm
450V
-
1744680

RoHS

Reel of 1
Reel
1+
€461.080
Min: 1 / Mult: 1
-
Screened
3Core
-
10AWG
-
6mm²
100ft
30.5m
Slate
105 x 30AWG
Copper
PVC
-
15.6mm
600V
-
1744077

RoHS

Reel of 1
Reel
1+
€200.330
Min: 1 / Mult: 1
-
Unscreened
7Core
-
20AWG
-
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
1896
1744014

RoHS

Reel of 1
Reel
1+
€279.300
Min: 1 / Mult: 1
-
Screened
2Core
-
20AWG
-
-
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
5.08mm
300V
-
2678890

RoHS

Reel of 1
Reel
1+
€2,438.000
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
6.2mm
300V
EcoCable Mini
1745275

RoHS

Reel of 1
Reel
1+
€288.680
Min: 1 / Mult: 1
-
Unscreened
4Core
-
16AWG
-
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
8.1mm
300V
5074C
1744729

RoHS

Reel of 1
Reel
1+
€93.120
Min: 1 / Mult: 1
-
Unscreened
3Core
-
16AWG
-
1.32mm²
100ft
30.5m
Slate
26 x 30AWG
Copper
PVC
-
7.4mm
600V
65603
2945787

RoHS

Reel of 1
Reel
1+
€154.010
Min: 1 / Mult: 1
-
Unscreened
8Core
-
24AWG
-
0.241mm²
100ft
30.5m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
4.17mm
300V
EcoGen EcoCable Mini Series
2678829

RoHS

Reel of 1
Reel
1+
€957.100
Min: 1 / Mult: 1
-
Screened
3Core
-
26AWG
-
0.154mm²
1000ft
305m
Slate
19 x 38AWG
Tinned Copper
MPPE
-
2.82mm
300V
EcoGen EcoCable Mini Series
4246659

RoHS

Reel of 1
Reel
1+
€229.630
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
-
13.4mm
500V
OLFLEX CLASSIC 110 Series
4246660

RoHS

Reel of 1
Reel
1+
€558.250
Min: 1 / Mult: 1
-
Unscreened
11Core
-
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
-
17.6mm
500V
OLFLEX CLASSIC 110 Series
4253889

RoHS

Reel of 1
Reel
1+
€433.120
5+
€378.980
10+
€314.010
Min: 1 / Mult: 1
-
Screened
3Core
-
19AWG
-
0.75mm²
164ft
50m
Black
-
Copper
PVC
-
6.6mm
500V
ÖLFLEX CHAIN 819 CP Series
4243308

RoHS

Reel of 1
Reel
1+
€1,187.000
Min: 1 / Mult: 1
-
Unscreened
8Core
-
18AWG
-
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
-
7.874mm
300V
-
2913916

RoHS

1 Metre
1+
€3.580
5+
€3.290
10+
€3.220
25+
€3.160
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
2.5mm²
-
-
Grey
-
Copper
PVC
-
11.2mm
500V
MachFlex 350 YY Series
2892606

RoHS

Reel of 1
Reel
1+
€133.940
Min: 1 / Mult: 1
-
Screened
7Core
-
-
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
-
11.1mm
500V
MachFlex 375 CY Series
1202608

RoHS

Reel of 1
Reel
1+
€39.150
5+
€36.910
Min: 1 / Mult: 1
-
Unscreened
4Core
-
26AWG
-
0.14mm²
328ft
100m
White
7 x 0.16mm
Copper
PVC
-
-
48VAC
GC
1712553

RoHS

Reel of 1
Reel
1+
€100.260
Min: 1 / Mult: 1
-
Unscreened
4Core
-
20AWG
-
0.51mm²
100ft
30.5m
Slate
7 x 0.32mm
Copper
LSZH
-
5.31mm
300V
-
1333142

RoHS

Reel of 1
Reel
1+
€177.850
5+
€174.290
Min: 1 / Mult: 1
-
-
5Core
-
-
-
1mm²
328ft
100m
-
-
-
-
-
8.8mm
500V
-
1235600

RoHS

Reel of 1
Reel
1+
€218.750
5+
€214.380
10+
€210.000
Min: 1 / Mult: 1
-
Unscreened
20Core
-
22AWG
-
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
8.1mm
300V
-
1-25 of 5398 items
of 216 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account