ex VAT

Multicore Cable:

3 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1717975

RoHS

Reel of 1
Reel
1+
€124.000
5+
€111.600
Min: 1 / Mult: 1
Unscreened
2Core
1.32mm²
328ft
100m
White
42 x 0.2mm
Copper
PVC
-
48VAC
TEM06
2425481

RoHS

1 Metre
1+
€1.860
10+
€1.800
25+
€1.740
50+
€1.610
Min: 1 / Mult: 1
Unscreened
2Core
1.32mm²
-
-
White
42 x 0.2mm
Copper
PVC
-
48VAC
TEM06
3382362

RoHS

Reel of 1
Reel
1+
€57.220
3+
€47.620
Min: 1 / Mult: 1
Unscreened
2Core
1.5mm²
328ft
100m
Black, Grey
42 x 0.2mm
Copper
PVC
3mm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account