ex VAT

Multicore Cable:

15 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250658

RoHS

Reel of 1
Reel
1+
€189.180
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
7.39mm
300V
3250665

RoHS

Reel of 1
Reel
1+
€364.260
Min: 1 / Mult: 1
Screened
8Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
9.5mm
300V
3250174

RoHS

Reel of 1
Reel
1+
€201.260
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
6.27mm
300V
3250554

RoHS

Reel of 1
Reel
1+
€1,676.000
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
1000ft
305m
Black
19 x 0.3mm
Copper
PVC
7.75mm
600V
3249954

RoHS

Reel of 1
Reel
1+
€591.330
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
8.05mm
600V
3250650

RoHS

Reel of 1
Reel
1+
€201.650
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
6.43mm
300V
3250656

RoHS

Reel of 1
Reel
1+
€217.920
Min: 1 / Mult: 1
Screened
3Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
6.78mm
300V
3250654

RoHS

Reel of 1
Reel
1+
€221.900
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
6.43mm
300V
3250667

RoHS

Reel of 1
Reel
1+
€547.080
Min: 1 / Mult: 1
Screened
10Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
11.05mm
300V
3250666

RoHS

Reel of 1
Reel
1+
€5,133.000
Min: 1 / Mult: 1
Screened
10Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
11.05mm
300V
3250669

RoHS

Reel of 1
Reel
1+
€864.320
Min: 1 / Mult: 1
Screened
15Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
12.42mm
300V
3250662

RoHS

Reel of 1
Reel
1+
€302.250
Min: 1 / Mult: 1
Screened
6Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
8.76mm
300V
3250657

RoHS

Reel of 1
Reel
1+
€1,768.000
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
7.39mm
300V
3250661

RoHS

Reel of 1
Reel
1+
€2,832.000
Min: 1 / Mult: 1
Screened
6Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
8.76mm
300V
3250653

RoHS

Reel of 1
Reel
1+
€1,557.000
Min: 1 / Mult: 1
Screened
2Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
6.43mm
300V
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account