ex VAT

Multicore Cable:

10 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1744669

RoHS

Reel of 1
Reel
1+
€2,065.000
Min: 1 / Mult: 1
Screened
25Core
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
17.4mm
600V
Xtra-Guard Flex Series
1744666

RoHS

Reel of 1
Reel
1+
€550.060
Min: 1 / Mult: 1
Screened
7Core
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
9.8mm
600V
Xtra-Guard Flex Series
1745635

RoHS

Reel of 1
Reel
1+
€2,818.000
Min: 1 / Mult: 1
Unscreened
25Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
18.5mm
600V
Xtra-Guard 1 Series
1745629

RoHS

Reel of 1
Reel
1+
€354.090
Min: 1 / Mult: 1
Unscreened
3Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
8.8mm
600V
Xtra-Guard 1 Series
1745630

RoHS

Reel of 1
Reel
1+
€563.510
Min: 1 / Mult: 1
Unscreened
4Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
10.1mm
600V
Xtra-Guard 1 Series
1745729

RoHS

Reel of 1
Reel
1+
€986.710
Min: 1 / Mult: 1
Screened
4Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Tinned Copper
PVC
10.7mm
600V
Xtra-Guard 1 Series
1745639

RoHS

Reel of 1
Reel
1+
€994.810
Min: 1 / Mult: 1
Unscreened
9Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
14mm
600V
Xtra-Guard 1 Series
2290634

RoHS

Reel of 30
Reel
1+
€132.350
Min: 1 / Mult: 1
Unscreened
2Core
20AWG
0.51mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
6.05mm
600V
Xtra-Guard Flex Series
1745632

RoHS

Reel of 1
Reel
1+
€988.820
Min: 1 / Mult: 1
Unscreened
9Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
13mm
600V
Xtra-Guard 1 Series
1745638

RoHS

Reel of 1
Reel
1+
€797.620
Min: 1 / Mult: 1
Unscreened
7Core
20AWG
0.56mm²
100ft
30.5m
Slate
10 x 0.255mm
Copper
PVC
12.1mm
600V
Xtra-Guard 1 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account