ex VAT

3183Y Multicore Cable:

5,354 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2827502

RoHS

Reel of 1
Reel
1+
€317.440
Min: 1 / Mult: 1
-
Screened
5Core
-
-
-
4mm²
164ft
50m
Grey
-
Copper
LSZH
-
14.9mm
300V
Pro Power Screened Bedded LSZH Cable
1743907

RoHS

Reel of 1
Reel
1+
€513.870
Min: 1 / Mult: 1
-
Screened
5Core
-
22AWG
-
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
Tinned Copper
PVC
-
5.1mm
300V
-
2916387

RoHS

Reel of 1
Reel
1+
€195.150
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
-
2.5mm²
164ft
50m
Black
-
Copper
Polychloroprene
-
12.6mm
750V
Pro Power H07RN-F
2764898

RoHS

Reel of 1
Reel
1+
€421.270
Min: 1 / Mult: 1
-
Screened
2Core
-
24AWG
-
-
100ft
30.5m
White
19 x 36AWG
Silver Plated Copper
TFE
-
3.33mm
600Vrms
-
2947496

RoHS

Reel of 1
Reel
1+
€184.420
5+
€180.730
10+
€177.040
Min: 1 / Mult: 1
-
Unscreened
12Core
-
19AWG
-
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
-
10.2mm
300V
Pro-Met Series
2894204

RoHS

Reel of 1
Reel
1+
€119.570
Min: 1 / Mult: 1
-
Unscreened
2Core
-
16AWG
-
1.23mm²
164ft
50m
Grey
19 x 0.29mm
Tinned Copper
PVC
-
6.32mm
300V
Pro-Tekt Series
2827549

RoHS

Reel of 1
Reel
1+
€468.490
Min: 1 / Mult: 1
-
Screened
18Core
-
-
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
-
16.8mm
500V
Pro Power SY Control Cable
3472909

RoHS

Each
1+
€18.540
Min: 1 / Mult: 1
-
Unscreened
3Core
-
15AWG
-
1.5mm²
32.8ft
10m
White
48 x 0.2mm
Copper
PVC
-
8.2mm
300V
3183Y
3246290

RoHS

Reel of 1
Reel
1+
€476.360
Min: 1 / Mult: 1
-
Screened
2Core
-
12AWG
-
3.31mm²
100ft
30m
Slate
65 x 30AWG
Tinned Copper
PVC
-
8.382mm
450V
-
1744077

RoHS

Reel of 1
Reel
1+
€200.330
Min: 1 / Mult: 1
-
Unscreened
7Core
-
20AWG
-
0.51mm²
500ft
152.4m
Slate
7 x 28AWG
Tinned Copper
PVC
-
6.5mm
300V
1896
2678890

RoHS

Reel of 1
Reel
1+
€2,438.000
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
6.2mm
300V
EcoCable Mini
1745275

RoHS

Reel of 1
Reel
1+
€288.680
Min: 1 / Mult: 1
-
Unscreened
4Core
-
16AWG
-
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
8.1mm
300V
5074C
4246659

RoHS

Reel of 1
Reel
1+
€229.630
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
-
13.4mm
500V
OLFLEX CLASSIC 110 Series
4246660

RoHS

Reel of 1
Reel
1+
€362.360
Min: 1 / Mult: 1
-
Unscreened
11Core
-
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
-
17.6mm
500V
OLFLEX CLASSIC 110 Series
4253889

RoHS

Reel of 1
Reel
1+
€257.820
Min: 1 / Mult: 1
-
Screened
3Core
-
19AWG
-
0.75mm²
164ft
50m
Black
-
Copper
PVC
-
6.6mm
500V
ÖLFLEX CHAIN 819 CP Series
4243339

RoHS

Reel of 1
Reel
1+
€626.350
Min: 1 / Mult: 1
-
Screened
6Core
-
24AWG
-
0.23mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
PVC
-
5.715mm
300V
-
4243373

RoHS

Reel of 1
Reel
1+
€143.400
Min: 1 / Mult: 1
-
Screened
15Core
-
24AWG
-
0.22mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
-
6.93mm
300V
-
4243308

RoHS

Reel of 1
Reel
1+
€1,187.000
Min: 1 / Mult: 1
-
Unscreened
8Core
-
18AWG
-
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
-
7.874mm
300V
-
4338924

RoHS

Reel of 1
Reel
1+
€79.750
5+
€71.770
Min: 1 / Mult: 1
-
Unscreened
-
-
18AWG
-
0.75mm²
-
-
Red, Black
24 x 0.2mm
Copper
PVC
-
5mm
300V
-
2913893

RoHS

Reel of 1
Reel
1+
€80.980
Min: 1 / Mult: 1
-
Unscreened
9Core
-
-
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
-
8.9mm
500V
MachFlex 350 YY
2892563

RoHS

Reel of 1
Reel
1+
€238.830
Min: 1 / Mult: 1
-
Screened
7Core
-
-
-
1mm²
164ft
50m
Transparent
-
Copper
PVC
-
10.5mm
500V
MachFlex 350 CY Series
2813425

RoHS

Reel of 50
Reel
1+
€258.760
Min: 1 / Mult: 1
-
Screened
25Core
-
-
-
0.25mm²
164ft
50m
Grey
-
Copper
PVC
-
10.7mm
500V
UNITRONIC LiYCY
2892596

RoHS

Reel of 1
Reel
1+
€241.190
Min: 1 / Mult: 1
-
Screened
5Core
-
-
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
-
10.3mm
500V
MachFlex 375 CY Series
2912069

RoHS

Reel of 1
Reel
1+
€164.970
Min: 1 / Mult: 1
-
Screened
5Core
-
-
-
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
-
9.5mm
500V
MachFlex 375 SY Series
2913916

RoHS

1 Metre
1+
€3.440
5+
€3.190
10+
€3.000
25+
€2.940
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
2.5mm²
-
-
Grey
-
Copper
PVC
-
11.2mm
500V
MachFlex 350 YY Series
1-25 of 5354 items
of 215 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account