ex VAT

Multicore Cable:

6 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250658

RoHS

Reel of 1
Reel
1+
€182.820
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.32mm²
100ft
30m
Slate
19 x 0.3mm
Tinned Copper
PVC
7.39mm
300V
-
3248398

RoHS

Reel of 1
Reel
1+
€1,362.000
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
PVC
7.39mm
300V
Xtra-Guard 1 Series
2945874

RoHS

Reel of 1
Reel
1+
€319.780
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.31mm²
100ft
30.5m
Slate
65 x 34AWG
Tinned Copper
PU
7.39mm
600V
EcoGen EcoFlex PUR Series
3250657

RoHS

Reel of 1
Reel
1+
€1,680.000
Min: 1 / Mult: 1
Screened
4Core
16AWG
1.32mm²
1000ft
305m
Slate
19 x 0.3mm
Tinned Copper
PVC
7.39mm
300V
-
4209236

RoHS

Reel of 1
Reel
1+
€1,092.000
Min: 1 / Mult: 1
Screened
3Core
18AWG
0.82mm²
1000ft
305m
Black
37 x 0.39mm
Copper
PVC
7.39mm
600V
-
4352838

RoHS

Reel of 1
Reel
1+
€862.690
Min: 1 / Mult: 1
Screened
4Core
16AWG
-
500ft
152.4m
Slate
19 x 0.29mm
Tinned Copper
PVC
7.39mm
300V
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account