ex VAT

Multicore Cable:

11 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3250626

RoHS

Reel of 1
Reel
1+
€127.190
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
5.82mm
300V
-
3246063

RoHS

Reel of 1
Reel
1+
€247.920
Min: 1 / Mult: 1
Unscreened
3Core
26AWG
0.14mm²
100ft
30m
Black
19 x 38AWG
Copper
PVC
5.82mm
600V
Xtra-Guard Flex Series
3245304

RoHS

Reel of 1
Reel
1+
€2,918.000
Min: 1 / Mult: 1
Unscreened
9Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.82mm
600V
EcoGen EcoCable Series
2895164

RoHS

Reel of 1
Reel
1+
€142.380
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
164ft
50m
Grey
16 x 0.25mm
Tinned Copper
PVC
5.82mm
300V
Pro-Tekt Series
3246062

RoHS

Reel of 1
Reel
1+
€1,349.000
Min: 1 / Mult: 1
Unscreened
3Core
26AWG
0.14mm²
1000ft
305m
Black
19 x 38AWG
Copper
PVC
5.82mm
600V
Xtra-Guard Flex Series
3250620

RoHS

Reel of 1
Reel
1+
€907.160
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.82mm
300V
-
3245306

RoHS

Reel of 1
Reel
1+
€372.440
Min: 1 / Mult: 1
Unscreened
9Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.82mm
600V
EcoGen EcoCable Series
3249558

RoHS

Reel of 1
Reel
1+
€138.750
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.52mm²
100ft
30m
Slate
26 x 34AWG
Tinned Copper
PVC
5.82mm
300V
-
3250625

RoHS

Reel of 1
Reel
1+
€907.160
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.82mm
300V
-
3245248

RoHS

Reel of 1
Reel
1+
€125.400
Min: 1 / Mult: 1
Unscreened
4Core
26AWG
0.14mm²
100ft
30m
Slate
7 x 34AWG
Copper
PVC
5.82mm
600V
Xtra-Guard Flex Series
4209243

RoHS

Reel of 1
Reel
1+
€172.230
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
5.82mm
300V
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account