ex VAT

Multicore Cable:

8 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1745297

RoHS

Reel of 1
Reel
1+
€1,515.000
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
500ft
152.4m
Slate
7 x 32AWG
Tinned Copper
PVC
5.21mm
300V
Xtra-Guard 1 Series
3245409

RoHS

Reel of 1
Reel
1+
€565.980
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.21mm
600V
EcoGen EcoCable Series
4209192

RoHS

Reel of 1
Reel
1+
€428.920
Min: 1 / Mult: 1
Screened
6Core
24AWG
-
100ft
30.5m
Slate
7 x 32AWG
Tinned Copper
PVC
5.21mm
300V
Xtra-Guard 1 Series
4352652

RoHS

Reel of 1
Reel
1+
€740.950
Min: 1 / Mult: 1
Screened
6Core
24AWG
0.23mm²
-
-
Slate
7 x 32AWG
Tinned Copper
PVC
5.21mm
300V
Xtra-Guard 1 Series
3250188

RoHS

Reel of 1
Reel
1+
€38.140
3+
€33.370
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
100ft
30m
Slate
16 x 30AWG
Tinned Copper
PVC
5.21mm
300V
-
3250187

RoHS

Reel of 1
Reel
1+
€384.640
Min: 1 / Mult: 1
Screened
2Core
18AWG
0.81mm²
1000ft
305m
Slate
16 x 30AWG
Tinned Copper
PVC
5.21mm
300V
-
3250161

RoHS

Reel of 1
Reel
1+
€107.450
Min: 1 / Mult: 1
Screened
2Core
20AWG
0.56mm²
100ft
30m
Slate
7 x 28AWG
Tinned Copper
PVC
5.21mm
300V
-
3249502

RoHS

Reel of 1
Reel
1+
€306.700
Min: 1 / Mult: 1
Unscreened
5Core
24AWG
0.2mm²
100ft
30m
Slate
10 x 34AWG
Tinned Copper
PVC
5.21mm
300V
Xtra-Guard Flex Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account