ex VAT

Multicore Cable:

2 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3246006

RoHS

Reel of 1
Reel
1+
€1,440.000
Min: 1 / Mult: 1
Screened
12Core
20AWG
0.5mm²
100ft
30m
Black
65 x 38AWG
Copper
PVC
14.33mm
600V
Xtra-Guard Flex Series
3245569

RoHS

Reel of 1
Reel
1+
€1,383.000
Min: 1 / Mult: 1
Screened
3Core
14AWG
2.08mm²
100ft
30m
Slate
41 x 30AWG
Tinned Copper
MPPE
14.33mm
600V
EcoGen EcoCable Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account