ex VAT

Multicore Cable:

17 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3245401

RoHS

Reel of 1
Reel
1+
€162.810
Min: 1 / Mult: 1
Screened
2Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
4.37mm
600V
EcoGen EcoCable Series
3245503

RoHS

Reel of 1
Reel
1+
€621.000
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
31.78mm
600V
EcoGen EcoCable Series
3245304

RoHS

Reel of 1
Reel
1+
€2,918.000
Min: 1 / Mult: 1
Unscreened
9Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.82mm
600V
EcoGen EcoCable Series
3245301

RoHS

Reel of 1
Reel
1+
€355.940
Min: 1 / Mult: 1
Unscreened
5Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
4.78mm
600V
EcoGen EcoCable Series
3245308

RoHS

Reel of 1
Reel
1+
€1,143.000
Min: 1 / Mult: 1
Unscreened
19Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
7.32mm
600V
EcoGen EcoCable Series
3245302

RoHS

Reel of 1
Reel
1+
€2,473.000
Min: 1 / Mult: 1
Unscreened
7Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.11mm
600V
EcoGen EcoCable Series
3245409

RoHS

Reel of 1
Reel
1+
€565.980
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.21mm
600V
EcoGen EcoCable Series
3245502

RoHS

Reel of 1
Reel
1+
€4,356.000
Min: 1 / Mult: 1
Screened
7Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
22.61mm
600V
EcoGen EcoCable Series
3245303

RoHS

Reel of 1
Reel
1+
€533.980
Min: 1 / Mult: 1
Unscreened
7Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.11mm
600V
EcoGen EcoCable Series
3245501

RoHS

Reel of 1
Reel
1+
€609.140
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
22.61mm
600V
EcoGen EcoCable Series
3245306

RoHS

Reel of 1
Reel
1+
€372.440
Min: 1 / Mult: 1
Unscreened
9Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.82mm
600V
EcoGen EcoCable Series
3245412

RoHS

Reel of 1
Reel
1+
€667.860
Min: 1 / Mult: 1
Screened
9Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.92mm
600V
EcoGen EcoCable Series
3245411

RoHS

Reel of 1
Reel
1+
€3,356.000
Min: 1 / Mult: 1
Screened
9Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
5.92mm
600V
EcoGen EcoCable Series
3245295

RoHS

Reel of 1
Reel
1+
€975.230
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoCable Series
3245296

RoHS

Reel of 1
Reel
1+
€192.100
Min: 1 / Mult: 1
Unscreened
2Core
24AWG
0.28mm²
100ft
30m
Slate
7 x 32AWG
Tinned Copper
MPPE
3.96mm
600V
EcoGen EcoCable Series
3245300

RoHS

Reel of 1
Reel
1+
€1,649.000
Min: 1 / Mult: 1
Unscreened
5Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
4.78mm
600V
EcoGen EcoCable Series
3245404

RoHS

Reel of 1
Reel
1+
€1,686.000
Min: 1 / Mult: 1
Screened
4Core
24AWG
0.28mm²
1000ft
305m
Slate
7 x 32AWG
Tinned Copper
MPPE
4.85mm
600V
EcoGen EcoCable Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account