ex VAT

Hook Up Wire:

5 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3374573

RoHS

Reel of 1
Reel
1+
€75.620
3+
€71.080
Min: 1 / Mult: 1
PVC
Black
20AWG
0.5mm²
1640.42ft
500m
70°C
16 x 0.2mm
-
Tinned Copper
1.65mm
-
3375145

RoHS

Reel of 1
Reel
1+
€32.790
3+
€31.070
Min: 1 / Mult: 1
PVC
Red
24AWG
0.22mm²
1640.42ft
500m
70°C
7 x 0.2mm
-
Tinned Copper
1.3mm
-
3374587

RoHS

Reel of 1
Reel
1+
€73.170
3+
€68.780
Min: 1 / Mult: 1
PVC
Red
20AWG
0.5mm²
1640.42ft
500m
70°C
16 x 0.2mm
-
Tinned Copper
1.65mm
-
3375133

RoHS

Reel of 1
Reel
1+
€33.940
3+
€29.700
Min: 1 / Mult: 1
PVC
Black
24AWG
0.22mm²
1640.42ft
500m
70°C
7 x 0.2mm
-
Tinned Copper
1.3mm
-
3763066

RoHS

CONCORDIA TECHNOLOGIES
Reel of 1
Reel
1+
€41.820
3+
€39.300
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
1640.42ft
500m
-
Solid
500V
Copper
2.5mm
H05V-U Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account