ex VAT

H05Z-K Wiring Cable Hook Up Wire:

8,380 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
769538

RoHS

Reel of 1
Reel
1+
€149.540
Min: 1 / Mult: 1
-
Polyalkene
Green
-
14AWG
19 x 0.25mm
-
328ft
-
-
100m
125°C
1mm²
600V
Tinned Copper
-
1.93mm
UL 3584
-
2986808

RoHS

Reel of 1
Reel
1+
€66.540
5+
€54.050
Min: 1 / Mult: 1
-
PVC
Yellow
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2058241

RoHS

Reel of 1
Reel
1+
€25.360
Min: 1 / Mult: 1
-
MPPE
Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
-
0.35mm²
300V
Copper
-
1.17mm
-
EcoWire Plus Series
2058280

RoHS

Reel of 1
Reel
1+
€52.900
Min: 1 / Mult: 1
-
MPPE
White
-
16AWG
19 x 0.29mm
-
100ft
-
-
30.5m
-
1.23mm²
300V
Copper
-
1.96mm
-
EcoWire Plus Series
4209157

RoHS

Reel of 1
Reel
1+
€66.170
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
Solid
-
100ft
-
-
30m
-
2.08mm²
600V
Tinned Copper
-
3.25mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4203791

RoHS

Reel of 1
Reel
1+
€242.700
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
16 x 30AWG
-
1000ft
-
-
304.8m
80°C
0.81mm²
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4142728

RoHS

Reel of 1
Reel
1+
€12.590
5+
€10.850
Min: 1 / Mult: 1
-
PVC
Grey
-
-
10 x 0.1mm
-
328.1ft
-
-
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
-
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3288642

RoHS

Reel of 1
Reel
1+
€54.520
Min: 1 / Mult: 1
-
MPPE
Black
-
-
28 x 0.16mm
-
164ft
-
-
50m
105°C
0.5mm²
600V
Tinned Copper
-
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
€1.950
10+
€1.910
25+
€1.870
Min: 1 / Mult: 1
-
MPPE
Blue
-
-
140 x 0.16mm
-
-
-
-
-
105°C
2.5mm²
600V
Tinned Copper
-
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288619

RoHS

Reel of 1
Reel
1+
€110.730
Min: 1 / Mult: 1
-
MPPE
Violet
-
-
56 x 0.16mm
-
328ft
-
-
100m
105°C
1mm²
600V
Tinned Copper
-
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
1199106

RoHS

Reel of 1
Reel
1+
€38.060
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.13mm
-
-
-
-
-
-
0.072mm²
-
-
-
-
-
-
1204084

RoHS

Reel of 1
Reel
1+
€57.730
5+
€56.580
10+
€55.420
Min: 1 / Mult: 1
-
PVC
Blue
-
-
32 x 0.2mm
-
328ft
-
-
100m
80°C
1mm²
300V
Copper
-
2.6mm
CE, HAR
H05V-K Series
1182522

RoHS

Reel of 1
Reel
1+
€157.640
5+
€154.490
Min: 1 / Mult: 1
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1182486

RoHS

Reel of 305
Reel
1+
€56.670
5+
€55.540
Min: 1 / Mult: 1
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
1000ft
-
-
305m
105°C
0.229mm²
300V
Tinned Copper
-
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285837

RoHS

Reel of 1
Reel
1+
€56.330
5+
€55.200
10+
€54.080
Min: 1 / Mult: 1
-
PVC
Yellow
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE
H07V-K Series
1764954

RoHS

Reel of 1
Reel
1+
€28.300
Min: 1 / Mult: 1
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.82mm²
-
-
-
-
-
-
2290980

RoHS

Reel of 1
Reel
1+
€66.500
5+
€65.170
10+
€63.840
Min: 1 / Mult: 1
-
PTFE
Red
-
28AWG
19 x 0.079mm
-
100ft
-
-
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
-
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1184083

RoHS

Reel of 1
Reel
1+
€155.180
5+
€119.090
10+
€116.710
Min: 1 / Mult: 1
-
-
-
-
-
19 x 0.15mm
-
-
-
-
-
190°C
0.338mm²
600V
-
-
-
-
-
1204340

RoHS

Reel of 1
Reel
1+
€71.890
5+
€70.450
10+
€69.010
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
1285934

RoHS

Reel of 1
Reel
1+
€62.010
5+
€60.770
10+
€59.530
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
2290948

RoHS

Reel of 30
Reel
1+
€79.270
Min: 1 / Mult: 1
-
PTFE
Red
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326908

RoHS

Reel of 1
Reel
1+
€80.210
5+
€61.560
10+
€60.330
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
20AWG
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
5051320

RoHS

Reel of 1
Reel
1+
€93.290
5+
€91.340
10+
€90.860
Min: 1 / Mult: 1
-
PVDF
Yellow
-
22AWG
19 x 0.16mm
-
328ft
-
-
100m
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
SPEC 44 Series
135276

RoHS

Reel of 1
Reel
1+
€40.200
5+
€31.660
10+
€28.250
Min: 1 / Mult: 1
-
TPE
Black
-
-
129 x 0.07mm
-
82ft
-
-
25m
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
1770297

RoHS

Reel of 1
Reel
1+
€158.630
Min: 1 / Mult: 1
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.32mm²
-
-
-
-
-
-
1-25 of 8380 items
of 336 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account