ex VAT

Hook Up Wire:

6 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4073979

RoHS

50 Foot
1+
€87.530
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
50ft
15.2m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073980

RoHS

100 Foot
1+
€171.430
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
100ft
30.5m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073982

RoHS

500 Foot
1+
€816.550
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
500ft
152.4m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073983

RoHS

1000 Foot
1+
€1,633.000
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
1000ft
304.8m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073978

RoHS

25 Foot
1+
€46.080
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
25ft
7.6m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
4073981

RoHS

250 Foot
1+
€427.510
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
250ft
76.2m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
CSA, UL
HTTG Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account